Microchip EEPROM

Mga Resulta: 3,760
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE IND 6,989May Stock
Cut Tape
₱52.76
₱52.58
Reel
₱49.69
Min.: 1
Mult.: 1
: 3,300
64 kbit SPI 10 MHz 8 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1024x16-2048x8 2.5V IND TMP, TSSOP8 5,136May Stock
Cut Tape
₱36.20
₱36.14
Reel
₱32.21
Min.: 1
Mult.: 1
: 2,500
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K, 512 X 8, 2.5V SER EE 150C
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
4,490May Stock
Cut Tape
₱46.01
₱45.77
₱45.09
Reel
₱41.84
Min.: 1
Mult.: 1
: 3,300
4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 2,265May Stock
Cut Tape
₱47.24
₱47.06
₱46.93
Reel
₱43.80
Min.: 1
Mult.: 1
: 3,300
16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32Kx8, 2.5V SER EE, IND 1,321May Stock
Cut Tape
₱71.78
Reel
₱65.64
Min.: 1
Mult.: 1
: 3,300
256 kbit 2-Wire, I2C 32 k x 8 TDFN-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 4,295May Stock
Cut Tape
₱53.99
₱53.56
Reel
₱45.52
₱45.34
Min.: 1
Mult.: 1
: 5,000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 2,647May Stock
Cut Tape
₱42.95
₱42.76
₱41.66
Reel
₱35.40
₱35.21
Min.: 1
Mult.: 1
: 5,000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 11,619May Stock
₱25.77
₱25.15
₱24.91
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Tube
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V 10,000May Stock
Reel
₱31.90
Min.: 5,000
Mult.: 5,000
: 5,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 16,196May Stock
₱45.40
₱44.60
₱43.68
₱43.44
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 5,665May Stock
₱18.41
₱18.22
₱17.91
₱17.85
Min.: 1
Mult.: 1
2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Tube
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V 18 I/O 10-BIT ADC 6,096May Stock
Cut Tape
₱25.15
₱25.09
₱24.91
₱24.72
₱24.42
Reel
₱22.52
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V IND 3,812May Stock
Cut Tape
₱30.68
₱29.02
Reel
₱26.14
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1,945May Stock
Cut Tape
₱80.37
₱73.62
Reel
₱69.94
Min.: 1
Mult.: 1
: 2,500
256 kbit 2-Wire, I2C 32 k x 8 TSSOP-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape
Microchip Technology EEPROM 64kx8 - 1.8V 3,160May Stock
₱129.45
₱128.84
₱128.22
₱125.77
₱123.31
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 5,040May Stock
₱36.20
₱36.07
₱35.95
₱34.42
₱33.44
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube
Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 2,383May Stock
Cut Tape
₱269.94
₱250.31
Reel
₱238.04
Min.: 1
Mult.: 1
: 3,300
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 3,071May Stock
₱60.74
₱58.90
₱57.55
₱57.48
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC128 Tube
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE IND 3,842May Stock
Cut Tape
₱34.97
₱34.79
Reel
₱32.45
Min.: 1
Mult.: 1
: 3,300
16 kbit 3-Wire, Microwire 3 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 5,000May Stock
Reel
₱21.47
Min.: 5,000
Mult.: 5,000
: 5,000
8 kbit 3-Wire, SPI 5 MHz 1 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B Reel
Microchip Technology EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE 496May Stock
₱234.97
₱227.00
₱223.93
₱223.31
Min.: 1
Mult.: 1
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4kx8 5,898May Stock
₱30.68
₱30.61
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512K, 64K X 8, HI-SPEED SER EE, IND, SOT-23 10,263May Stock
Cut Tape
₱49.08
₱48.83
₱47.55
₱47.18
Reel
₱42.82
Min.: 1
Mult.: 1
: 3,000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOT-23-5 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 2kx8 - 2.5V 8,610May Stock
₱34.36
₱33.74
₱32.52
₱32.45
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1K 128X8 2.5V SER EE IND 13,646May Stock
Cut Tape
₱34.97
₱34.79
₱32.70
Reel
₱30.25
Min.: 1
Mult.: 1
: 3,000
1 kbit SPI 5 MHz 128 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel