STMicroelectronics EEPROM

Results: 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 2,411In Stock
10,000On Order
Cut Tape
₱22.70
₱21.10
₱20.55
₱20.12
Reel
₱17.67
Min.: 1
Mult.: 1
: 2,500
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32kB Serial I2C bus 1MHz 1.7V to 5.5V 4,324In Stock
4,000Expected 05/07/2027
Cut Tape
₱20.25
₱19.26
₱18.83
₱18.47
Reel
₱16.32
Min.: 1
Mult.: 1
: 4,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit serial I2C Bus EEPROM 1,378In Stock
5,000On Order
Cut Tape
₱18.41
₱16.87
₱16.50
₱16.20
₱15.89
Reel
₱15.89
Min.: 1
Mult.: 1
: 2,500
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 32K (4Kx8) 242In Stock
6,000Expected 16/07/2027
₱20.25
₱18.28
₱17.85
₱17.48
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Tube
STMicroelectronics EEPROM 1.8-5.5V 32K (4Kx8) 9,586In Stock
37,500On Order
Cut Tape
₱18.41
₱16.87
₱16.69
₱16.14
Reel
₱14.05
Min.: 1
Mult.: 1
: 2,500
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit Serial I2C 1MHz 2.5V to 5.5V 92In Stock
7,500On Order
Cut Tape
₱39.26
₱36.93
₱35.95
₱35.21
Reel
₱27.30
Min.: 1
Mult.: 1
: 2,500
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 178In Stock
10,000On Order
Cut Tape
₱32.52
₱31.10
₱30.25
₱29.63
Reel
₱25.83
Min.: 1
Mult.: 1
: 5,000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105°C operation 239In Stock
16,000On Order
Cut Tape
₱26.99
₱25.52
₱24.85
₱24.36
Reel
₱20.49
Min.: 1
Mult.: 1
: 4,000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64kB Serial I2C bus 1.7V 1MHz Fast Mode 2,298In Stock
5,000Expected 28/12/2026
Cut Tape
₱40.49
₱37.85
₱36.87
₱36.07
Reel
₱31.60
Min.: 1
Mult.: 1
: 2,500
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 65 Kbit Serial I2C 1.7V to 5.5V EEPROM 141In Stock
30,000On Order
Cut Tape
₱23.93
₱23.56
₱22.94
₱22.52
Reel
₱19.45
Min.: 1
Mult.: 1
: 5,000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 654In Stock
70,000On Order
Cut Tape
₱25.77
₱24.11
₱23.50
₱23.01
Reel
₱19.26
Min.: 1
Mult.: 1
: 5,000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit serial I2C Bus EEPROM 4,600In Stock
10,000Expected 23/11/2026
Cut Tape
₱21.47
₱20.25
₱19.75
₱19.33
Reel
₱16.50
Min.: 1
Mult.: 1
: 2,500
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 64k 3,554In Stock
4,000On Order
₱19.63
₱18.16
₱17.73
₱17.36
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Tube
STMicroelectronics EEPROM EEPROM S. I2C 64k 712In Stock
27,500Expected 16/07/2027
Cut Tape
₱20.86
₱19.94
₱19.51
₱19.08
Reel
₱15.71
Min.: 1
Mult.: 1
: 2,500
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM config device address software write protection 228In Stock
4,000Expected 05/04/2027
Cut Tape
₱66.87
₱63.19
₱61.29
₱59.94
Reel
₱47.91
Min.: 1
Mult.: 1
: 4,000
1 Mbit I2C 1 MHz TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT - 40 C + 85 C M24M01E-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit I2C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4) 1,330In Stock
5,000On Order
Cut Tape
₱20.86
₱19.57
₱19.14
₱18.71
Reel
₱16.01
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UFDFPN-8 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 95 C M34E04 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1K (64x8 or 32x16) 8,778In Stock
Cut Tape
₱14.11
₱12.88
₱12.58
₱12.21
Reel
₱10.43
Min.: 1
Mult.: 1
: 4,000
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Kbit (128 x 8) 2.5V to 5.5V EEProm 703In Stock
16,000On Order
₱15.95
₱14.66
₱14.29
₱14.05
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Tube

STMicroelectronics EEPROM 2K (256x8 or 128x16) 3,608In Stock
Cut Tape
₱16.56
₱15.40
₱15.03
₱14.72
Reel
₱10.74
Min.: 1
Mult.: 1
: 4,000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2K (256x8 or 128x16) 1,999In Stock
6,000On Order
₱17.79
₱16.14
₱15.71
₱15.40
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5 V 2K 6,112In Stock
Cut Tape
₱15.95
₱14.97
₱14.60
₱14.29
Reel
₱11.90
Min.: 1
Mult.: 1
: 2,500
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit MICROWIRE EE 1.8 V to 5.5 V 4,573In Stock
Cut Tape
₱20.86
₱19.51
₱19.08
₱18.65
Reel
₱15.46
Min.: 1
Mult.: 1
: 5,000
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 UFDFPN-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 101In Stock
Cut Tape
₱49.08
₱45.77
₱44.54
₱43.62
Reel
₱35.03
Min.: 1
Mult.: 1
: 4,000
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 3,207In Stock
₱30.68
₱28.59
₱27.85
₱27.30
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 16K 3,006In Stock
₱39.88
₱37.24
₱36.32
₱35.58
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S56-W Tube