STMicroelectronics EEPROM

Results: 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 14,059In Stock
Cut Tape
₱57.06
₱53.37
₱51.96
₱50.86
Reel
₱43.56
Min.: 1
Mult.: 1
: 4,000
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 12,380In Stock
Cut Tape
₱56.44
₱53.01
₱51.60
₱50.49
Reel
₱44.11
Min.: 1
Mult.: 1
: 2,500
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105°C operation 7,363In Stock
7,500Expected 21/12/2026
Cut Tape
₱26.99
₱25.52
₱24.91
₱24.42
Reel
₱21.35
Min.: 1
Mult.: 1
: 2,500
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64kB Serial I2C bus 1.7V 1MHz Fast Mode 7,298In Stock
5,000Expected 28/12/2026
Cut Tape
₱40.49
₱37.85
₱36.87
₱36.07
Reel
₱31.60
Min.: 1
Mult.: 1
: 2,500
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 11,042In Stock
16,000On Order
Cut Tape
₱19.02
₱17.36
₱16.93
₱16.56
Reel
₱14.66
Min.: 1
Mult.: 1
: 4,000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 3,879In Stock
Cut Tape
₱169.33
₱158.28
₱153.38
₱149.69
Reel
₱114.11
Min.: 1
Mult.: 1
: 4,000
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 7,066In Stock
Cut Tape
₱198.77
₱185.89
₱180.37
₱176.07
Reel
₱145.40
Min.: 1
Mult.: 1
: 2,500
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial 3,846In Stock
4,000On Order
₱119.02
₱111.66
₱108.59
₱106.14
Min.: 1
Mult.: 1
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Tube

STMicroelectronics EEPROM Automotive 2-Mbit serial I²C bus EEPROM with 1 MHz clock 537In Stock
20,000Expected 12/04/2027
Cut Tape
₱312.89
₱291.41
₱282.82
₱276.08
Reel
₱242.95
Min.: 1
Mult.: 1
: 2,500
2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus 10,104In Stock
Cut Tape
₱19.02
₱17.73
₱17.30
₱16.99
Reel
₱13.44
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4K (512x8 or 256x16) 13,998In Stock
Cut Tape
₱16.56
₱15.40
₱15.09
₱14.79
₱14.48
Reel
₱13.87
Min.: 1
Mult.: 1
: 4,000
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 4,095In Stock
Cut Tape
₱44.79
₱42.39
₱41.23
₱40.37
Reel
₱32.58
Min.: 1
Mult.: 1
: 2,500
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 3,988In Stock
Cut Tape
₱53.37
₱50.06
₱48.71
₱47.67
Reel
₱41.60
Min.: 1
Mult.: 1
: 2,500
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 7,902In Stock
Cut Tape
₱30.06
₱28.65
₱27.85
₱27.30
Reel
₱23.56
Min.: 1
Mult.: 1
: 4,000
4 kbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95040-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 23,336In Stock
Cut Tape
₱61.35
₱57.36
₱55.83
₱54.66
Reel
₱48.77
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial SPI bus EEPROM 12,410In Stock
Cut Tape
₱59.51
₱55.77
₱54.29
₱53.13
Reel
₱43.13
Min.: 1
Mult.: 1
: 4,000
256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb SPI Bus EEPROM w/ hi spd clock 3,313In Stock
Cut Tape
₱60.12
₱56.32
₱54.85
₱53.74
Reel
₱42.82
Min.: 1
Mult.: 1
: 5,000
256 kbit SPI 20 MHz 32 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4,928In Stock
Cut Tape
₱58.28
₱54.48
₱53.01
₱51.84
Reel
₱43.01
Min.: 1
Mult.: 1
: 4,000
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 6,030In Stock
Cut Tape
₱27.61
₱26.20
₱25.52
₱24.97
Reel
₱15.71
Min.: 1
Mult.: 1
: 2,500
32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM 4,264In Stock
8,000On Order
Cut Tape
₱119.63
₱114.11
₱113.50
₱111.04
Reel
₱96.32
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95512-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 512 Kbit SPI bus EEPROM with high speed clock 4,908In Stock
5,000On Order
Cut Tape
₱116.57
₱109.20
₱106.14
₱103.68
Reel
₱92.64
Min.: 1
Mult.: 1
: 2,500
512 kbit SPI 10 MHz 64 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3,150In Stock
Cut Tape
₱101.84
₱95.71
₱92.64
₱90.80
Reel
₱80.98
Min.: 1
Mult.: 1
: 2,500
512 kbit SPI 10 MHz 64 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1Mb serial SPI bus 16MHz 1.7V to 5.5V 2,201In Stock
Cut Tape
₱170.55
₱159.51
₱154.60
₱151.53
Reel
₱121.47
Min.: 1
Mult.: 1
: 2,500
1 Mbit SPI 16 MHz 128 k x 8 WLCSP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 8,237In Stock
5,000Expected 21/04/2027
Cut Tape
₱120.25
₱113.50
₱111.04
₱107.36
Reel
₱96.93
Min.: 1
Mult.: 1
: 2,500
1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 3,764In Stock
Cut Tape
₱283.44
₱264.42
₱257.06
₱250.92
Reel
₱207.36
Min.: 1
Mult.: 1
: 10,000
4 Mbit SPI 10 MHz 512 x 8 WLCSP-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel