STMicroelectronics M24M02-DR Series EEPROM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM 24,509In Stock
27,500Expected 08/12/2026
Cut Tape
₱209.20
₱201.23
₱195.09
₱185.28
Reel
₱163.80
Min.: 1
Mult.: 1
: 2,500
2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit serial I2C 100pF 1.8 to 5.5V 247In Stock
20,000On Order
Cut Tape
₱256.44
₱239.88
₱232.52
₱227.61
Reel
₱171.78
Min.: 1
Mult.: 1
: 2,500
2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 WLCSP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02-DR Reel, Cut Tape, MouseReel