EEPROM

Mga Resulta: 3,760
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 138May Stock
₱41.72
₱35.46
₱35.21
₱34.79
Min.: 1
Mult.: 1
4 kbit SPI 10 MHz 512 x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 1.8V 273May Stock
₱80.98
₱69.33
₱68.71
₱68.10
₱67.49
Min.: 1
Mult.: 1
16 kbit SPI 1 MHz 2 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 5V 211May Stock
₱88.96
₱80.37
₱73.62
₱73.01
Min.: 1
Mult.: 1
16 kbit SPI 3 MHz 2 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2kx8 5V 368May Stock
₱94.48
₱80.37
₱74.23
₱73.01
₱72.39
Min.: 1
Mult.: 1
16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 4kx8 - 5V 446May Stock
₱71.17
₱60.25
₱56.93
₱56.44
₱55.71
Min.: 1
Mult.: 1
32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2K 256X8 2.5V SER EE EXT 234May Stock
₱89.57
₱46.56
₱40.92
₱40.61
Min.: 1
Mult.: 1
2 kbit SPI 5 MHz 256 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 1,547May Stock
Cut Tape
₱28.83
Reel
₱25.95
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 25V SERIAL EE IND 868May Stock
₱48.47
₱48.22
₱24.05
₱22.76
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34LC02 Tube
Microchip Technology EEPROM 512x8 - 1.8V 610May Stock
₱31.29
₱30.92
₱26.38
₱26.26
₱25.77
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 1 MHz 512 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2048 X 8 SERIAL EE 1.8V IND 193May Stock
₱38.65
₱38.10
₱36.32
₱31.47
₱31.10
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 1 MHz 2 k x 8 SOIC-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x16 896May Stock
₱60.12
₱33.31
₱33.25
₱30.06
₱28.22
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256x16 831May Stock
₱31.90
₱31.41
₱30.74
₱29.45
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 516x8 Or 1024x8 604May Stock
₱76.07
₱36.81
₱36.63
₱35.21
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512x8-256x16 RP 820May Stock
₱51.53
₱51.04
₱43.37
₱43.01
₱42.52
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 516x8 Or 1024x8 193May Stock
₱169.94
₱85.28
₱77.91
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year 0 C + 70 C 93LC76 Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 18V IND 1/2 ARRAY W 1,370May Stock
₱25.77
₱25.52
₱24.85
₱24.23
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1kx8 - 1.8V 10May Stock
₱29.45
₱28.10
₱27.48
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 8K 1K X 8 1.8V SER EE IND 1/2 ARRAY WP 1,037May Stock
₱29.45
₱28.10
₱27.48
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 750May Stock
₱30.06
₱29.82
₱25.40
₱25.28
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 MSOP-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1K 128 X 8 SERIAL EE IND 946May Stock
Cut Tape
₱46.01
₱45.71
₱22.88
Reel
₱19.63
Min.: 1
Mult.: 1
: 3,000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-6 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SERIAL EE IND 1,992May Stock
3,300Inaasahan 11/9/2026
Cut Tape
₱53.99
₱53.87
Reel
₱24.23
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, IND W/HALF ARRAY WP 2,670May Stock
Cut Tape
₱15.95
₱15.71
₱15.03
Reel
₱13.50
Min.: 1
Mult.: 1
: 3,300
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04H Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, EXT W/HALF ARRAY WP 320May Stock
₱26.38
₱25.95
₱22.09
₱21.60
₱20.25
Min.: 1
Mult.: 1
SOIC-8 Tube
Microchip Technology EEPROM 256x8 - 2.5V 877May Stock
₱35.58
₱35.34
₱30.00
₱27.48
₱25.77
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 318May Stock
₱29.45
₱29.02
₱24.60
₱20.86
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC01B Tube