EEPROM

Results: 3,760
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND TEMP DFN8 305In Stock
₱93.87
₱91.41
₱87.73
Min.: 1
Mult.: 1
128 kbit SPI 10 MHz 16 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 3,132In Stock
Cut Tape
₱28.83
Reel
₱25.15
Min.: 1
Mult.: 1
: 3,300
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 125 C 34AA04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 2.5V 2,843In Stock
Cut Tape
₱66.87
₱61.04
Reel
₱59.88
Min.: 1
Mult.: 1
: 3,300
8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 1.8V 2,334In Stock
₱30.68
₱30.61
₱30.49
₱29.39
₱29.20
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 2,905In Stock
₱28.22
₱27.61
₱26.32
₱26.14
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 256K 32K X 8 2.5V SER EE EXT 3,099In Stock
Cut Tape
₱98.16
₱89.57
Reel
₱85.28
Min.: 1
Mult.: 1
: 3,300
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 2,019In Stock
Cut Tape
₱26.99
₱26.07
Reel
₱25.15
Min.: 1
Mult.: 1
: 3,300
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 2-WIRE 8 UDFN, PB HALOFREE NiPdAu 1.7V 5,000In Stock
Reel
₱16.99
Min.: 5,000
Mult.: 5,000
: 5,000
1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 2,972In Stock
Cut Tape
₱19.63
₱19.02
₱18.41
Reel
₱18.41
Min.: 1
Mult.: 1
: 3,000
SOT-23-5 Reel, Cut Tape
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 1,678In Stock
₱39.26
₱39.20
₱37.91
₱37.30
₱36.63
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 PDIP-8 400 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24FC64 Tube

Microchip Technology EEPROM 4kx8 - 5V - 2.5V 2,234In Stock
Cut Tape
₱39.26
₱36.99
Reel
₱35.95
Min.: 1
Mult.: 1
: 2,500
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 2,182In Stock
Cut Tape
₱24.54
₱24.42
₱22.88
Reel
₱21.96
Min.: 1
Mult.: 1
: 2,500
2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 13,522In Stock
Cut Tape
₱26.38
₱26.32
₱24.48
Reel
₱24.48
Min.: 1
Mult.: 1
: 15,000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 3,340In Stock
Cut Tape
₱30.06
₱29.45
₱25.89
Reel
₱24.60
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 1,876In Stock
₱36.81
₱36.63
₱35.95
₱30.55
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1,025In Stock
₱73.01
₱69.33
₱66.26
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube
Microchip Technology EEPROM 4kx8 1,575In Stock
Cut Tape
₱68.10
Reel
₱32.09
Min.: 1
Mult.: 1
: 2,100
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 1,192In Stock
₱47.85
₱42.95
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Tube
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 2,737In Stock
₱29.45
₱29.20
₱29.14
₱27.73
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 16kx8 - 2.5V 866In Stock
₱52.15
₱51.66
₱51.53
₱50.80
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Tube

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 2,234In Stock
Cut Tape
₱33.74
₱32.39
Reel
₱30.74
Min.: 1
Mult.: 1
: 2,500
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 1,363In Stock
Cut Tape
₱34.97
₱34.79
₱31.04
₱30.80
Reel
₱30.25
Min.: 1
Mult.: 1
: 2,100
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128k 16Kx8 1.8V SER EE IND TMP PDIP8 962In Stock
₱77.30
₱68.71
₱68.10
Min.: 1
Mult.: 1
128 kbit SPI 10 MHz 16 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4K 512X8 SER EE IND 3,156In Stock
Cut Tape
₱25.15
₱24.23
Reel
₱23.19
Min.: 1
Mult.: 1
: 3,300
4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 1024x16 IND TEMP, SOT-23 2,327In Stock
Cut Tape
₱33.74
Reel
₱29.45
Min.: 1
Mult.: 1
: 3,000
16 kbit 3-Wire, Microwire 3 MHz 1 k x 16 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel