EEPROM

Results: 3,760
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1K, 1.7-3.6V, 1MHz, Ind Temp, 5-SOT23 7,537In Stock
Cut Tape
₱20.25
₱19.75
Reel
₱18.34
Min.: 1
Mult.: 1
: 5,000
1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 2K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23 4,984In Stock
Cut Tape
₱21.47
₱20.92
₱20.67
Reel
₱19.63
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 4K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23 12,578In Stock
Cut Tape
₱22.70
₱22.52
₱22.39
₱22.21
Reel
₱19.63
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 8K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23 9,770In Stock
14,421Expected 09/11/2026
Cut Tape
₱25.77
₱25.40
Reel
₱22.88
Min.: 1
Mult.: 1
: 5,000
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5-5.5V, 5MHz, Ind Tmp, 8-SOIC-N 3,753In Stock
Cut Tape
₱171.17
Reel
₱157.67
Min.: 1
Mult.: 1
: 4,000
2 Mbit 3-Wire, SPI 5 MHz 256 k x 8 SOIC-8 80 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT25M02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 200NS, PLCC, IND TEMP, GREEN 313In Stock
Cut Tape
₱363.81
Reel
₱333.74
Min.: 1
Mult.: 1
: 750
64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV64B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 14,808In Stock
Cut Tape
₱20.25
₱19.75
Reel
₱19.75
Min.: 1
Mult.: 1
: 15,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT34C02D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K HI-ENDURANCE SDP - 120NS
This product may require additional documentation to export from the United States.
12In Stock
₱15,857.13
₱15,263.27
Min.: 1
Mult.: 1
No
256 kbit Parallel 32 k x 8 LCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 343In Stock
₱73.62
₱71.17
₱69.33
₱68.10
Min.: 1
Mult.: 1
1 Mbit I2C 1 MHz 128 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP 413In Stock
₱82.82
₱79.76
₱78.53
₱76.69
Min.: 1
Mult.: 1
1 Mbit I2C 1 MHz 128 k x 8 PDIP-8 400 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 308In Stock
₱77.30
₱74.85
₱73.62
₱71.78
Min.: 1
Mult.: 1
1 Mbit I2C 1 MHz 128 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 535In Stock
₱69.33
₱66.87
₱65.64
₱64.42
Min.: 1
Mult.: 1
1 Mbit I2C 1 MHz 128 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, PDIP 418In Stock
₱78.53
₱76.07
₱74.85
₱73.01
Min.: 1
Mult.: 1
1 Mbit I2C 1 MHz 128 k x 8 PDIP-8 400 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIJ 215In Stock
₱73.62
₱71.17
₱69.33
₱68.10
Min.: 1
Mult.: 1
1 Mbit I2C 1 MHz 128 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1Mb 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 1,425In Stock
₱65.64
₱63.80
₱62.58
₱60.80
Min.: 1
Mult.: 1
1 Mbit I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 1,418In Stock
Cut Tape
₱69.33
₱66.87
₱65.64
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
1 Mbit I2C 1 MHz 128 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Mb 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 1,090In Stock
Cut Tape
₱65.64
₱63.80
₱62.58
Reel
₱60.80
Min.: 1
Mult.: 1
: 3,300
1 Mbit I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 3,246In Stock
Cut Tape
₱20.86
₱20.67
Reel
₱17.67
Min.: 1
Mult.: 1
: 5,000
16 kbit I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 2,721In Stock
Cut Tape
₱23.31
₱22.88
₱22.58
Reel
₱21.60
Min.: 1
Mult.: 1
: 5,000
32 kbit I2C 1 MHz 4 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.7-4.5V, 125kpbs, Ind Tmp, 3-SOT23 4,649In Stock
Cut Tape
₱16.56
₱16.01
Reel
₱14.42
Min.: 1
Mult.: 1
: 5,000
I2C SOT-23-3 2.7 V 4.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN 1,034In Stock
Cut Tape
₱13.50
₱12.88
Reel
₱12.88
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC02 Reel, Cut Tape

Microchip Technology EEPROM 1kx8 8k 32B Pg 1.8V 464In Stock
₱46.01
₱45.77
₱43.80
₱41.84
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8-128x16 - 1.8V 414In Stock
₱52.15
₱51.66
₱49.69
₱47.06
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C 93AA46 Tube
Microchip Technology EEPROM 516x8 Or 1024x8 157In Stock
₱79.76
₱76.07
₱73.62
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year - 40 C + 85 C 93LC76 Tube

Microchip Technology EEPROM 10MS IND TEMP 2.7V 4,145In Stock
₱58.90
₱58.83
₱56.87
₱55.58
₱54.23
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube