EEPROM

Mga Resulta: 3,760
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

Microchip Technology EEPROM 2-Kbit Serial EEPROM 4,705May Stock
Cut Tape
₱23.31
₱22.70
₱22.58
₱22.02
Reel
₱20.86
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 5,000May Stock
Reel
₱52.70
Min.: 5,000
Mult.: 5,000
: 5,000
256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel

Microchip Technology EEPROM 70NS, SOIC, IND TEMP, GREEN 905May Stock
Cut Tape
₱779.76
Reel
₱779.15
Min.: 1
Mult.: 1
: 1,000
256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512 X 8 1.8V SER EE IND 1/2 ARAY WP 11,951May Stock
Cut Tape
₱20.25
₱19.75
₱17.30
Reel
₱16.69
Min.: 1
Mult.: 1
: 3,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA04H Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64kx8 - 1.8V 784May Stock
₱138.04
₱133.74
₱130.06
₱128.84
₱127.61
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-14 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8kx8 Smart 1,845May Stock
Cut Tape
₱150.31
₱138.04
Reel
₱137.42
Min.: 1
Mult.: 1
: 2,100
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 4.5 V 6 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 34,776May Stock
Cut Tape
₱13.50
₱12.88
₱12.27
Reel
₱12.27
Min.: 1
Mult.: 1
: 3,000
1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 2.5V IND 6,792May Stock
Cut Tape
₱20.86
₱20.43
Reel
₱18.10
Min.: 1
Mult.: 1
: 3,000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-6 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 5,866May Stock
Cut Tape
₱26.99
₱26.44
Reel
₱24.29
Min.: 1
Mult.: 1
: 3,300
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 5,307May Stock
Cut Tape
₱52.76
₱52.58
₱49.39
Reel
₱46.50
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 7,240May Stock
Cut Tape
₱82.21
₱81.60
₱76.07
₱75.46
Reel
₱70.55
Min.: 1
Mult.: 1
: 3,300
128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 SOIC8 5,328May Stock
Cut Tape
₱75.46
₱69.33
Reel
₱65.03
Min.: 1
Mult.: 1
: 3,300
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4,000May Stock
Reel
₱57.42
Min.: 4,000
Mult.: 4,000
: 4,000
128 kbit SPI 5 MHz 16 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz IndTmp 8-SOIC-N 14,203May Stock
₱18.41
₱18.04
₱17.18
₱16.93
₱16.07
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Tube

Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 5,908May Stock
Cut Tape
₱26.99
₱24.79
Reel
₱23.80
Min.: 1
Mult.: 1
: 3,000
2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA02E64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 - 1.8V 7,343May Stock
Cut Tape
₱17.18
₱16.69
Reel
₱15.34
Min.: 1
Mult.: 1
: 3,300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 15,498May Stock
Cut Tape
₱22.70
₱22.58
₱21.66
Reel
₱18.41
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 4,457May Stock
₱25.15
₱23.31
₱22.58
₱22.09
₱22.02
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 1 MHz 128 x 8 MSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 9,214May Stock
Cut Tape
₱19.02
₱18.77
₱18.28
Reel
₱15.71
Min.: 1
Mult.: 1
: 3,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5V Dual Mode 3,435May Stock
Cut Tape
₱33.74
₱31.72
Reel
₱28.90
Min.: 1
Mult.: 1
: 3,300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC21 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 4,412May Stock
Cut Tape
₱39.88
₱39.45
₱36.07
Reel
₱34.36
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 10 MHz 512 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 3,880May Stock
Cut Tape
₱44.79
₱44.60
₱44.29
₱43.99
Reel
₱39.26
Min.: 1
Mult.: 1
: 3,300
4 kbit SPI 2 MHz 512 x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V 2,321May Stock
Cut Tape
₱46.01
₱42.09
Reel
₱39.75
Min.: 1
Mult.: 1
: 3,300
8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 2.5V 3,036May Stock
₱66.26
₱65.64
₱65.03
₱62.58
Min.: 1
Mult.: 1
8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 256k 32KX8 2.5V SER EE EXT 4,200May Stock
Cut Tape
₱115.34
₱106.14
Reel
₱96.32
Min.: 1
Mult.: 1
: 2,100
256 kbit SPI 10 MHz 32 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel