64 kbit EEPROM

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, TSSOP 5,000In Stock
Cut Tape
₱28.83
₱28.77
₱28.10
₱27.48
Reel
₱26.81
Min.: 1
Mult.: 1
: 2,500
64 kbit I2C 3.4 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP 649In Stock
₱38.04
₱37.91
₱36.63
₱35.95
₱35.34
Min.: 1
Mult.: 1
64 kbit I2C 3.4 MHz 8 k x 8 PDIP-8 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 2,485In Stock
Cut Tape
₱28.83
₱28.77
₱28.10
₱27.48
Reel
₱26.81
Min.: 1
Mult.: 1
: 2,500
64 kbit I2C 3.4 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 2,500In Stock
Cut Tape
₱25.15
₱24.85
₱24.23
₱23.56
Reel
₱22.88
Min.: 1
Mult.: 1
: 2,500
64 kbit I2C 3.4 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 2,100In Stock
Cut Tape
₱33.13
₱32.70
₱31.41
₱30.74
Reel
₱30.06
Min.: 1
Mult.: 1
: 2,100
64 kbit I2C 3.4 MHz 8 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIJ 2,100In Stock
Cut Tape
₱28.83
₱28.77
₱28.10
₱27.48
Reel
₱26.81
Min.: 1
Mult.: 1
: 2,100
64 kbit I2C 3.4 MHz 8 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 900In Stock
₱28.83
₱28.77
₱28.10
₱27.48
₱26.81
Min.: 1
Mult.: 1
64 kbit I2C 3.4 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 867In Stock
₱25.15
₱24.85
₱24.23
₱23.56
₱22.88
Min.: 1
Mult.: 1
64 kbit I2C 3.4 MHz 8 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 3,260In Stock
Cut Tape
₱21.47
₱20.92
₱20.31
Reel
₱19.63
Min.: 1
Mult.: 1
: 3,300
64 kbit I2C 3.4 MHz 8 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 720In Stock
₱33.13
₱32.70
₱31.41
₱30.74
₱30.06
Min.: 1
Mult.: 1
64 kbit I2C 3.4 MHz 8 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOT-23 2,898In Stock
Cut Tape
₱22.70
₱22.27
₱21.60
₱20.92
Reel
₱20.31
Min.: 1
Mult.: 1
: 3,000
64 kbit I2C 3.4 MHz 8 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 2,818In Stock
Cut Tape
₱25.15
₱24.85
₱24.23
₱23.56
Reel
₱22.88
Min.: 1
Mult.: 1
: 3,300
64 kbit I2C 3.4 MHz 8 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ
27,819In Stock
Cut Tape
₱58.90
₱55.34
₱53.87
₱52.70
Reel
₱45.83
Min.: 1
Mult.: 1
: 4,000
64 kbit Serial 1 MHz 8 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 64Kbit, I2C 4,778In Stock
Cut Tape
₱49.69
₱46.38
₱45.15
₱44.17
Reel
₱38.65
Min.: 1
Mult.: 1
: 2,500
64 kbit Serial 1 MHz 8 k x 8 SOP-J-8 120 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H640xxx-5AC Series is a 64 kbit serial EEPROM of SPI BUS Interface. 5,890In Stock
Cut Tape
₱50.31
₱46.56
₱45.28
₱44.36
Reel
₱38.41
Min.: 1
Mult.: 1
: 3,000
64 kbit Serial 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 8kx8 - 2.5V 36,125In Stock
Cut Tape
₱34.97
₱34.66
₱34.60
₱34.54
Reel
₱29.14
Min.: 1
Mult.: 1
: 3,300
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
onsemi EEPROM 64K-Bit I2C Serial EEPROM 53,824In Stock
Cut Tape
₱32.52
₱30.86
₱30.31
₱29.14
Reel
₱25.15
Min.: 1
Mult.: 1
: 3,000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel

onsemi EEPROM (8192x8) 64K 1.8-5.5 60,022In Stock
Cut Tape
₱41.10
₱39.33
₱38.28
₱36.81
Reel
₱26.26
Min.: 1
Mult.: 1
: 3,000
64 kbit 3-Wire, SPI 20 MHz 8 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25640 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 150NS, PLCC, IND TEMP, GREEN - test to 105C 1,114In Stock
Cut Tape
₱276.69
₱265.65
₱255.83
Reel
₱255.83
Min.: 1
Mult.: 1
: 750
64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Reel, Cut Tape

Microchip Technology EEPROM 120NS SOIC IND GRN 1,806In Stock
Cut Tape
₱448.47
₱421.47
Reel
₱401.23
Min.: 1
Mult.: 1
: 1,000
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64BF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 2,256In Stock
Cut Tape
₱52.76
₱52.58
₱49.39
Reel
₱47.55
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 120NS, PLCC, IND TEMP, GREEN 740In Stock
Cut Tape
₱426.38
₱391.41
Reel
₱390.19
Min.: 1
Mult.: 1
: 750
64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 216In Stock
₱420.25
₱413.50
₱392.64
₱390.19
Min.: 1
Mult.: 1
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube
Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 6,256In Stock
Cut Tape
₱52.76
₱52.58
₱52.33
₱51.96
Reel
₱46.69
Min.: 1
Mult.: 1
: 3,300
64 kbit SPI 10 MHz 8 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 25V SER EE IND 2,476In Stock
Cut Tape
₱52.76
₱52.58
₱48.04
Reel
₱45.46
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel