0 C EEPROM

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 256x8 4,476In Stock
₱21.47
₱20.86
₱20.61
₱20.31
₱19.82
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 8kx8 Smart 1,845In Stock
Cut Tape
₱150.31
₱138.04
Reel
₱137.42
Min.: 1
Mult.: 1
: 2,100
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 4.5 V 6 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 SOIC8 5,328In Stock
Cut Tape
₱75.46
₱69.33
Reel
₱65.03
Min.: 1
Mult.: 1
: 3,300
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 2.5V 3,036In Stock
₱66.26
₱65.64
₱65.03
₱62.58
Min.: 1
Mult.: 1
8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 5,054In Stock
Cut Tape
₱31.90
₱30.98
Reel
₱27.79
Min.: 1
Mult.: 1
: 2,100
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8,780In Stock
Cut Tape
₱34.36
₱32.27
₱31.47
₱30.80
Reel
₱17.98
Min.: 1
Mult.: 1
: 4,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 1.8V 5,952In Stock
Cut Tape
₱30.68
Reel
₱28.90
Min.: 1
Mult.: 1
: 3,300
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 4,725In Stock
Cut Tape
₱21.47
₱21.35
₱21.23
₱21.10
Reel
₱18.16
Min.: 1
Mult.: 1
: 3,300
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 1,161In Stock
₱29.45
₱28.10
₱27.48
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C 24LC025 Tube

Microchip Technology EEPROM 1kx8 - 2.5V 816In Stock
₱28.22
₱27.79
₱27.55
₱24.23
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 724In Stock
₱28.22
₱28.10
₱27.48
₱26.81
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 256x8 - 2.5V 388In Stock
₱31.90
₱31.41
₱30.74
₱29.45
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 512x8 719In Stock
₱29.45
₱28.10
₱27.48
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 1kx8 - 1.8V 768In Stock
₱23.31
₱22.88
₱22.27
₱21.60
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 16byte 128b 5V 25In Stock
Cut Tape
₱19.02
₱18.77
Reel
₱16.38
Min.: 1
Mult.: 1
: 3,300
128 bit 2-Wire, I2C 400 kHz 16 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 - 2.5V 550In Stock
₱24.54
₱24.23
₱23.56
₱22.88
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC04B Tube
Microchip Technology EEPROM 2kx8 5V 368In Stock
₱94.48
₱80.37
₱74.23
₱73.01
₱72.39
Min.: 1
Mult.: 1
16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 516x8 Or 1024x8 193In Stock
₱84.05
₱81.60
₱77.91
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year 0 C + 70 C 93LC76 Tube
Microchip Technology EEPROM 256x8 - 1.8V 1,126In Stock
₱48.47
₱48.22
₱24.23
₱22.70
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year 0 C + 70 C 24AA02 Tube

Microchip Technology EEPROM 256x8 1,030In Stock
Cut Tape
₱26.99
₱26.81
₱25.40
Reel
₱24.23
Min.: 1
Mult.: 1
: 2,500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 1.8V 34In Stock
₱80.37
₱76.69
₱74.23
Min.: 1
Mult.: 1
8 kbit SPI 1 MHz 1 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 512x8 Or 256x16 1.8V 55In Stock
₱55.22
₱54.91
₱52.95
₱50.98
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C 93AA46 Tube

Microchip Technology EEPROM 128x8 1,385In Stock
₱23.31
₱22.88
₱22.27
₱21.60
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Tube

Microchip Technology EEPROM 128x16 1,082In Stock
Cut Tape
₱24.54
₱24.42
Reel
₱22.88
Min.: 1
Mult.: 1
: 2,500
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 Rot Pin 1,077In Stock
₱23.31
₱22.88
₱22.27
₱21.60
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube