0 C EEPROM

Mga Resulta: 227
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Microchip Technology EEPROM 516x8-1024x8 - 1.8V Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱77.30
₱65.64
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 6 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 1024x16-2048x8 1.8V Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱89.57
₱76.07
₱74.85
₱73.62
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 PDIP-8 1.8 V 6 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 1024x16-2048x8 1.8V Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱78.53
₱66.26
₱65.64
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 6 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 1024x16-2048x8 1.8V Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Reel
₱65.64
Min.: 3,300
Mult.: 3,300
: 3,300
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 6 V SMD/SMT 200 Year 0 C + 70 C Reel
Microchip Technology EEPROM 128x8-64x16 Rot Pin Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Reel
₱35.95
Min.: 3,300
Mult.: 3,300
: 3,300
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 300 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Reel
Microchip Technology EEPROM 256x8-128x16 RP Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱46.63
₱46.14
₱39.20
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 512x8-256x16 RP Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱44.17
₱43.80
₱41.84
₱39.88
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 516x8 Or 1024x8 Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Reel
₱65.64
Min.: 3,300
Mult.: 3,300
: 3,300
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C 93LC76 Reel
Microchip Technology EEPROM 4kx8 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱30.12
Min.: 2,100
Mult.: 2,100
: 2,100
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel

Microchip Technology EEPROM 8kx8 - 1.8V Rot Pin Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱39.26
₱38.83
₱32.94
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64X Tube

Microchip Technology EEPROM 8kx8 - 1.8V Rot Pin Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱34.66
Min.: 2,500
Mult.: 2,500
: 2,500
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64X Reel

Microchip Technology EEPROM 64x16 Hindi Naka-stock
Reel
₱23.68
₱23.44
₱23.25
Min.: 2,500
Mult.: 2,500
: 2,500
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Reel
Microchip Technology EEPROM 64x16 Rot Pin Hindi Naka-stock
Reel
₱18.34
₱18.22
Min.: 3,300
Mult.: 3,300
: 3,300
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Reel
Microchip Technology EEPROM 128x8 Rot Pin Hindi Naka-stock
₱20.25
₱20.12
₱17.06
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 2 MHz 128 x 8 SOIC-8 250 ns 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Tube
Microchip Technology EEPROM 128x8 Rot Pin Hindi Naka-stock
Reel
₱17.18
Min.: 3,300
Mult.: 3,300
: 3,300
1 kbit 2-Wire, I2C 2 MHz 128 x 8 SOIC-8 250 ns 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Reel

Microchip Technology EEPROM 64x16 Hindi Naka-stock
Cut Tape
₱22.70
₱22.21
₱22.15
Reel
₱22.15
₱22.09
₱21.96
Min.: 1
Mult.: 1
: 2,500
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x16 Hindi Naka-stock
₱25.77
₱25.58
₱21.72
₱21.60
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TSSOP-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 128x16 Rot Pin Lead Free Package Hindi Naka-stock
Reel
₱19.75
Min.: 3,300
Mult.: 3,300
: 3,300
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel

Microchip Technology EEPROM 512x8 Hindi Naka-stock
Reel
₱23.99
₱23.80
₱23.25
Min.: 2,500
Mult.: 2,500
: 2,500
4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TSSOP-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel
Microchip Technology EEPROM 512x8 Rot Pin Hindi Naka-stock
₱28.22
₱27.91
₱23.68
₱23.62
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8 SOIC-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Renesas / Intersil EEPROM 32K X 8 EEPROM,CMOS,HIGHSPEED,32LD PLCC,120NS, PB FREE Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱2,821.49
Min.: 240
Mult.: 240
256 kbit Parallel 32 k x 8 PLCC-32 120 ns 4.5 V 5.5 V 100 Year 0 C + 70 C X28HC256 Tube

Renesas / Intersil EEPROM 32K X 8 EEPROM,CMOS,HIGHSPEED,32LD PLCC,120NS, PB FREE, T&R Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Reel
₱3,224.56
Min.: 750
Mult.: 750
: 750
256 kbit Parallel 32 k x 8 PLCC-32 120 ns 4.5 V 5.5 V 100 Year 0 C + 70 C X28HC256 Reel

Renesas / Intersil EEPROM 32K X 8 EEPROM,CMOS,HIGH SPEED,32LD PLCC,COM.,150NS, PB FREE Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱2,821.49
Min.: 90
Mult.: 90
256 kbit Parallel 32 k x 8 PLCC-32 150 ns 4.5 V 5.5 V 100 Year 0 C + 70 C X28HC256 Tube

Renesas / Intersil EEPROM 32K X 8 EEPROM CMOS HI SPD 32LD 150NS Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Reel
₱2,821.49
Min.: 750
Mult.: 750
: 750
256 kbit Parallel 32 k x 8 PLCC-32 150 ns 4.5 V 5.5 V 100 Year 0 C + 70 C X28HC256 Reel

Renesas / Intersil EEPROM 32K X 8 EEPROM,CMOS,HIGHSPEED,32LD PLCC,90NS, PB FREE Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱2,822.10
₱2,821.49
Min.: 30
Mult.: 30
256 kbit Parallel 32 k x 8 PLCC-32 90 ns 4.5 V 5.5 V 100 Year 0 C + 70 C X28HC256 Tube