MouseReel EEPROM

Mga Resulta: 1,840
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4,882May Stock
Cut Tape
₱29.45
₱27.79
₱27.30
₱26.93
Reel
₱21.66
Min.: 1
Mult.: 1
: 4,000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM 6,566May Stock
Cut Tape
₱136.81
₱128.84
₱122.09
₱120.25
Reel
₱104.30
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95512-A145 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 4,365May Stock
Cut Tape
₱53.99
₱53.56
Reel
₱45.52
₱45.34
Min.: 1
Mult.: 1
: 5,000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 2,717May Stock
Cut Tape
₱42.95
₱42.76
₱41.66
Reel
₱35.40
₱35.21
Min.: 1
Mult.: 1
: 5,000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V 18 I/O 10-BIT ADC 6,096May Stock
Cut Tape
₱25.15
₱25.09
₱24.91
₱24.72
₱24.42
Reel
₱22.52
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V IND 3,812May Stock
Cut Tape
₱30.68
₱29.02
Reel
₱26.14
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 2,383May Stock
Cut Tape
₱269.94
₱250.31
Reel
₱238.04
Min.: 1
Mult.: 1
: 3,300
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE IND 3,842May Stock
Cut Tape
₱34.97
₱34.79
Reel
₱32.45
Min.: 1
Mult.: 1
: 3,300
16 kbit 3-Wire, Microwire 3 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi EEPROM 128K SPI Serial CMOS EEPROM 13,642May Stock
Cut Tape
₱46.01
₱43.44
₱42.27
₱41.41
Reel
₱36.07
Min.: 1
Mult.: 1
: 3,000
128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 3,900May Stock
Cut Tape
₱52.76
₱49.51
₱48.16
₱47.12
Reel
₱36.63
Min.: 1
Mult.: 1
: 4,000
256 kbit I2C 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 5,427May Stock
Cut Tape
₱30.68
₱28.90
₱28.16
₱27.55
Reel
₱19.94
Min.: 1
Mult.: 1
: 3,000
32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7,064May Stock
Cut Tape
₱36.81
₱34.97
₱34.05
₱33.37
Reel
₱25.89
Min.: 1
Mult.: 1
: 4,000
32 kbit I2C 1 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 3,587May Stock
Cut Tape
₱73.01
₱68.71
₱66.87
₱65.03
Reel
₱56.69
Min.: 1
Mult.: 1
: 3,000
256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM 3,720May Stock
Cut Tape
₱47.24
₱44.48
₱43.25
₱42.33
Reel
₱29.88
Min.: 1
Mult.: 1
: 3,000
32 kbit 2-Wire, I2C 100 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS E 2,694May Stock
Cut Tape
₱87.73
₱82.21
₱79.76
₱78.53
Reel
₱68.10
Min.: 1
Mult.: 1
: 3,000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25512 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB I2C SER EEPROM FOR LOW VCC RANGE 41,549May Stock
Cut Tape
₱34.97
₱33.01
₱32.15
₱31.47
Reel
₱27.42
Min.: 1
Mult.: 1
: 3,000
16 kbit 2-Wire, I2C 1 MHz 1 k x 16 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32Kx8, 2.5V SER EE, IND 1,321May Stock
Cut Tape
₱71.78
Reel
₱65.64
Min.: 1
Mult.: 1
: 3,300
256 kbit 2-Wire, I2C 32 k x 8 TDFN-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 3,709May Stock
Cut Tape
₱40.49
₱38.10
₱37.12
₱36.32
Reel
₱31.29
Min.: 1
Mult.: 1
: 4,000
16 kbit Serial 1 MHz 2 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 32Kbit, I2C 4,601May Stock
Cut Tape
₱41.72
₱38.96
₱37.91
₱37.12
Reel
₱31.96
Min.: 1
Mult.: 1
: 4,000
32 kbit Serial 1 MHz 4 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit serial I2C bus EEPROM 16,016May Stock
Cut Tape
₱26.99
₱25.28
₱24.60
₱23.74
Reel
₱16.26
Min.: 1
Mult.: 1
: 5,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 3,976May Stock
Cut Tape
₱77.91
₱73.01
₱71.17
₱69.33
Reel
₱54.60
Min.: 1
Mult.: 1
: 4,000
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb SPI bus EEPROM 6,217May Stock
Cut Tape
₱61.35
₱57.79
₱56.20
₱54.97
Reel
₱37.30
Min.: 1
Mult.: 1
: 4,000
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 64k 5,412May Stock
Cut Tape
₱35.58
₱33.25
₱32.39
₱31.72
Reel
₱27.73
Min.: 1
Mult.: 1
: 4,000
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3,148May Stock
Cut Tape
₱382.82
₱360.12
₱349.08
₱338.04
Reel
₱288.96
Min.: 1
Mult.: 1
: 4,000
4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 145 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 2.5V SER EE IND 13,646May Stock
Cut Tape
₱34.97
₱34.79
₱32.70
Reel
₱30.25
Min.: 1
Mult.: 1
: 3,000
1 kbit SPI 5 MHz 128 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel