MouseReel EEPROM

Mga Resulta: 1,840
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 13,494May Stock
Cut Tape
₱19.63
₱18.34
₱17.91
₱17.55
Reel
₱12.82
Min.: 1
Mult.: 1
: 2,500
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K 22,104May Stock
Cut Tape
₱22.09
₱20.49
₱19.63
₱19.26
Reel
₱16.50
Min.: 1
Mult.: 1
: 2,500
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V EE 18,337May Stock
Cut Tape
₱45.40
₱42.58
₱41.47
₱40.55
Reel
₱29.26
Min.: 1
Mult.: 1
: 2,500
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 128kBit SPI High Speed Clock 3,802May Stock
Cut Tape
₱43.56
₱41.17
₱40.12
₱39.26
Reel
₱22.09
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 2,640May Stock
Cut Tape
₱60.74
₱58.10
₱56.87
₱56.07
Reel
₱49.02
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 1.8V 5,952May Stock
Cut Tape
₱30.68
Reel
₱28.90
Min.: 1
Mult.: 1
: 3,300
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 4,967May Stock
Cut Tape
₱30.68
₱28.34
Reel
₱26.14
Min.: 1
Mult.: 1
: 3,300
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 8,364May Stock
Cut Tape
₱31.90
₱30.61
Reel
₱27.48
Min.: 1
Mult.: 1
: 2,100
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 64B - 2.5V 890May Stock
Cut Tape
₱247.85
Reel
₱220.25
Min.: 1
Mult.: 1
: 2,100
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 1.8V SER EE IND 3,489May Stock
Cut Tape
₱31.90
₱30.00
Reel
₱27.98
Min.: 1
Mult.: 1
: 3,300
1 kbit SPI 10 MHz 128 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3,182May Stock
Cut Tape
₱52.76
₱52.58
₱48.04
Reel
₱42.95
Min.: 1
Mult.: 1
: 2,500
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 4,221May Stock
Cut Tape
₱35.58
₱33.56
Reel
₱31.78
Min.: 1
Mult.: 1
: 3,300
1 kbit SPI 5 MHz 128 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 19,287May Stock
Cut Tape
₱25.15
₱24.42
₱23.87
Reel
₱22.64
Min.: 1
Mult.: 1
: 3,300
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape, MouseReel

ABLIC EEPROM 256Kb Serial I2C 7,218May Stock
Cut Tape
₱120.25
₱115.34
₱113.50
₱111.66
Reel
₱92.03
Min.: 1
Mult.: 1
: 4,000
256 kbit 2-Wire 1 MHz 32 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C256C Reel, Cut Tape, MouseReel
onsemi EEPROM 32K SPI Serial CMOS EEPROM 15,586May Stock
Cut Tape
₱39.88
₱37.73
₱36.75
₱36.01
Reel
₱31.29
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
32 kbit 3-Wire, SPI 10 MHz 4 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25320 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW POWER EEPROM 17,719May Stock
Cut Tape
₱39.88
₱37.55
₱36.56
₱35.77
Reel
₱28.77
Min.: 1
Mult.: 1
: 3,000
64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB MICROWIRE SER EEPROM 12,190May Stock
Cut Tape
₱26.99
₱24.79
₱24.17
₱23.68
Reel
₱20.61
Min.: 1
Mult.: 1
: 3,000
1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 4,642May Stock
Cut Tape
₱54.60
₱51.29
₱49.88
₱48.83
Reel
₱42.64
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C512 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB SPI SER CMOS EEPROM 2,988May Stock
Cut Tape
₱60.74
₱56.75
₱55.22
₱53.99
Reel
₱47.06
Min.: 1
Mult.: 1
: 3,000
TSSOP-8 CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 50,901May Stock
Cut Tape
₱21.47
₱20.31
₱19.94
₱19.08
Reel
₱13.56
Min.: 1
Mult.: 1
: 5,000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4,882May Stock
Cut Tape
₱29.45
₱27.79
₱27.30
₱26.93
Reel
₱21.66
Min.: 1
Mult.: 1
: 4,000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM 6,566May Stock
Cut Tape
₱136.81
₱128.84
₱122.09
₱120.25
Reel
₱104.30
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95512-A145 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 4,365May Stock
Cut Tape
₱53.99
₱53.56
Reel
₱45.52
₱45.34
Min.: 1
Mult.: 1
: 5,000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 2,717May Stock
Cut Tape
₱42.95
₱42.76
₱41.66
Reel
₱35.40
₱35.21
Min.: 1
Mult.: 1
: 5,000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V 18 I/O 10-BIT ADC 6,096May Stock
Cut Tape
₱25.15
₱25.09
₱24.91
₱24.72
₱24.42
Reel
₱22.52
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel