MouseReel EEPROM

Results: 1,837
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 15,987In Stock
Cut Tape
₱25.15
₱24.42
₱23.87
Reel
₱22.64
Min.: 1
Mult.: 1
: 3,300
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 3,754In Stock
Cut Tape
₱26.99
Reel
₱26.81
Min.: 1
Mult.: 1
: 3,300
4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 256Kb Serial I2C 7,218In Stock
Cut Tape
₱120.25
₱115.34
₱113.50
₱111.66
Reel
₱92.03
Min.: 1
Mult.: 1
: 4,000
256 kbit 2-Wire 1 MHz 32 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C256C Reel, Cut Tape, MouseReel
onsemi EEPROM 32K SPI Serial CMOS EEPROM 15,586In Stock
Cut Tape
₱39.88
₱37.73
₱36.75
₱36.01
Reel
₱31.29
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
32 kbit 3-Wire, SPI 10 MHz 4 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25320 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 6,623In Stock
Cut Tape
₱37.42
₱35.40
₱34.48
₱33.80
Reel
₱29.39
Min.: 1
Mult.: 1
: 3,000
128 kbit I2C 1 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW POWER EEPROM 17,719In Stock
Cut Tape
₱39.88
₱37.55
₱36.56
₱35.77
Reel
₱28.77
Min.: 1
Mult.: 1
: 3,000
64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB MICROWIRE SER EEPROM 12,190In Stock
Cut Tape
₱26.99
₱24.79
₱24.17
₱23.68
Reel
₱20.61
Min.: 1
Mult.: 1
: 3,000
1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 4,642In Stock
Cut Tape
₱54.60
₱51.29
₱49.88
₱48.83
Reel
₱42.64
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C512 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB SPI SER CMOS EEPROM 2,988In Stock
Cut Tape
₱60.74
₱56.75
₱55.22
₱53.99
Reel
₱47.06
Min.: 1
Mult.: 1
: 3,000
TSSOP-8 CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit serial I2C bus EEPROM 16,016In Stock
Cut Tape
₱26.99
₱25.28
₱24.60
₱23.74
Reel
₱16.26
Min.: 1
Mult.: 1
: 5,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 3,976In Stock
Cut Tape
₱77.91
₱73.01
₱71.17
₱69.33
Reel
₱54.60
Min.: 1
Mult.: 1
: 4,000
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb SPI bus EEPROM 6,217In Stock
Cut Tape
₱61.35
₱57.79
₱56.20
₱54.97
Reel
₱37.30
Min.: 1
Mult.: 1
: 4,000
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 64k 5,402In Stock
Cut Tape
₱35.58
₱33.25
₱32.39
₱31.72
Reel
₱27.73
Min.: 1
Mult.: 1
: 4,000
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3,152In Stock
Cut Tape
₱382.82
₱360.12
₱349.08
₱338.04
Reel
₱288.96
Min.: 1
Mult.: 1
: 4,000
4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 145 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 2.5V SER EE IND 13,646In Stock
Cut Tape
₱34.97
₱34.79
₱32.70
Reel
₱30.25
Min.: 1
Mult.: 1
: 3,000
1 kbit SPI 5 MHz 128 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 2,554In Stock
Cut Tape
₱52.76
₱52.58
₱47.91
₱47.61
Reel
₱42.95
Min.: 1
Mult.: 1
: 2,500
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel

onsemi EEPROM 1K-Bit SPI Serial CMOS EEPROM 14,588In Stock
Cut Tape
₱28.83
₱26.99
₱26.32
₱25.77
Reel
₱22.52
Min.: 1
Mult.: 1
: 3,000
1 kbit 3-Wire, SPI 20 MHz 128 x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25010 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 2,403In Stock
Cut Tape
₱73.01
₱68.71
₱66.87
₱65.64
Reel
₱57.06
Min.: 1
Mult.: 1
: 2,500
256 kbit Serial 1 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 8,570In Stock
Cut Tape
₱73.01
₱68.71
₱66.87
₱65.64
Reel
₱51.60
Min.: 1
Mult.: 1
: 2,500
256 kbit Serial 20 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 4,639In Stock
Cut Tape
₱66.26
₱61.96
₱60.49
₱59.14
Reel
₱52.15
Min.: 1
Mult.: 1
: 3,000
512 kbit 3-Wire, SPI 20 MHz 64 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 66,889In Stock
Cut Tape
₱23.31
₱21.96
₱21.47
₱20.98
Reel
₱16.14
Min.: 1
Mult.: 1
: 4,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 8,830In Stock
Cut Tape
₱28.83
₱26.63
₱26.01
₱25.46
Reel
₱13.74
Min.: 1
Mult.: 1
: 4,000
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 2,615In Stock
Cut Tape
₱124.54
₱116.57
₱113.50
₱111.04
Reel
₱94.48
Min.: 1
Mult.: 1
: 4,000
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95256-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4,936In Stock
Cut Tape
₱41.72
₱39.02
₱38.04
₱37.24
Reel
₱21.53
Min.: 1
Mult.: 1
: 4,000
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 3,607In Stock
Cut Tape
₱71.17
₱66.87
₱65.03
₱63.80
Reel
₱44.42
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel