EEPROM

Results: 5,274
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 128K SPI Serial CMOS EEPROM 11,035In Stock
Cut Tape
₱41.72
₱39.82
₱38.71
₱36.69
Reel
₱28.77
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
128 kbit 3-Wire, SPI 20 MHz 16 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
onsemi EEPROM 128K SPI Serial 4,391In Stock
Cut Tape
₱39.88
₱37.61
₱36.81
₱36.20
Reel
₱29.82
Min.: 1
Mult.: 1
: 3,000
128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 18,761In Stock
Cut Tape
₱44.17
₱41.35
₱40.25
₱39.39
Reel
₱31.66
Min.: 1
Mult.: 1
: 4,000
128 kbit I2C 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4,823In Stock
Cut Tape
₱68.71
₱64.42
₱63.19
₱61.29
Reel
₱49.69
Min.: 1
Mult.: 1
: 3,000
512 kbit I2C 1 MHz 64 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 9,805In Stock
Cut Tape
₱49.69
₱46.56
₱45.34
₱44.05
Reel
₱31.04
Min.: 1
Mult.: 1
: 2,500
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS EEPROM 5,884In Stock
Cut Tape
₱45.40
₱42.95
₱41.84
₱40.92
Reel
₱28.65
Min.: 1
Mult.: 1
: 3,000
16 kbit 3-Wire, SPI 20 MHz 2 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25160 Reel, Cut Tape, MouseReel

onsemi EEPROM 64KB I2C SER EEPROM 7,288In Stock
Cut Tape
₱49.69
₱46.87
₱45.64
₱44.66
Reel
₱30.92
Min.: 1
Mult.: 1
: 3,000
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS EEPROM 6,171In Stock
Cut Tape
₱40.49
₱38.47
₱37.12
₱36.63
Reel
₱26.69
Min.: 1
Mult.: 1
: 3,000
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25640 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 64KB SPI SER CMOS EEPROM 8,499In Stock
Cut Tape
₱51.53
₱48.04
₱46.75
₱45.77
Reel
₱31.96
Min.: 1
Mult.: 1
: 3,000
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25640 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 2,555In Stock
Cut Tape
₱93.25
₱89.57
₱87.12
₱82.82
Reel
₱58.16
Min.: 1
Mult.: 1
: 3,000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 3,886In Stock
Cut Tape
₱44.17
₱41.78
₱40.68
₱39.82
Reel
₱27.36
Min.: 1
Mult.: 1
: 2,500
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 7,814In Stock
Cut Tape
₱31.90
₱30.25
₱29.45
₱28.83
Reel
₱22.09
Min.: 1
Mult.: 1
: 2,500
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11,456In Stock
Cut Tape
₱44.79
₱41.90
₱40.74
₱40.12
Reel
₱31.17
Min.: 1
Mult.: 1
: 4,000
64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 128kB 16MHz 3,780In Stock
Cut Tape
₱123.31
₱115.95
₱112.27
₱109.82
Reel
₱95.09
Min.: 1
Mult.: 1
: 2,500
1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 13,657In Stock
Cut Tape
₱53.99
₱53.74
Reel
₱45.64
₱45.46
Min.: 1
Mult.: 1
: 5,000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 SOIC 8,000In Stock
Reel
₱61.96
Min.: 4,000
Mult.: 4,000
: 4,000
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-Narrow-8 550 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 2K 2-WIRE 8 SOIC PB HALOFREE NiPdAu 1.7V 22,949In Stock
₱17.18
₱16.99
₱16.38
₱15.71
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16kx8 - 2.5V 15,296In Stock
₱52.76
₱52.27
₱50.98
₱49.69
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Tube
Microchip Technology EEPROM 128K 16K X 8 2.5V SER EE EXT TEMP MSOP 4,052In Stock
Cut Tape
₱57.67
₱57.30
Reel
₱51.66
Min.: 1
Mult.: 1
: 2,500
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 1.8V SER EE IND 10,176In Stock
Cut Tape
₱39.88
₱39.45
Reel
₱35.95
Min.: 1
Mult.: 1
: 3,300
1 kbit SPI 10 MHz 128 x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE IND 2,092In Stock
Cut Tape
₱82.82
Reel
₱71.17
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 6,085In Stock
₱22.09
₱21.60
₱19.63
₱18.96
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 1 MHz 256 x 8 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 512x8 - 1.8V 20,009In Stock
₱26.99
₱26.81
₱24.85
₱24.23
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 1 MHz 512 x 8 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

onsemi EEPROM 128K-Bit I2C Serial CMOS EEPROM 9,027In Stock
Cut Tape
₱39.88
₱37.30
₱36.38
₱35.77
Reel
₱26.75
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C128 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEPROM 6,052In Stock
Cut Tape
₱30.68
₱28.65
₱27.91
₱27.36
Reel
₱19.88
Min.: 1
Mult.: 1
: 3,000
2 kbit 3-Wire, SPI 20 MHz 256 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel