EEPROM

Results: 5,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2K 256X8 SER EE IND 2,285In Stock
Cut Tape
₱31.29
₱30.98
₱27.55
Reel
₱27.48
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 4Kbit 8-Pin
2,549In Stock
Cut Tape
₱53.99
₱50.49
₱49.08
₱48.04
Reel
₱41.53
Min.: 1
Mult.: 1
: 3,000
4 kbit SPI 2 MHz 256 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 2.5V Lead Free Package
615In Stock
₱74.85
₱74.23
₱71.78
₱69.33
₱68.71
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 1kx8 - 1.8V Lead Free Package 1,976In Stock
Cut Tape
₱31.29
₱30.98
₱28.34
Reel
₱27.48
Min.: 1
Mult.: 1
: 3,300
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V
2,438In Stock
Cut Tape
₱52.76
₱49.51
₱48.10
₱47.12
Reel
₱41.23
Min.: 1
Mult.: 1
: 2,500
2 kbit SPI 2 MHz 128 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 5V SDP - 90NS FLATPACK 883C
This product may require additional documentation to export from the United States.
15In Stock
₱15,414.19
₱14,752.22
₱14,564.49
Min.: 1
Mult.: 1
No
256 kbit Parallel 5 MHz 32 k x 8 FlatPack-28 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 512K SOP-J8 EEPROM 4,635In Stock
Cut Tape
₱65.64
₱61.96
₱59.75
₱58.47
Reel
₱50.61
Min.: 1
Mult.: 1
: 2,500
512 kbit I2C 1 MHz 64 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G512-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM 4,013In Stock
Cut Tape
₱42.33
Reel
₱37.12
Min.: 1
Mult.: 1
: 2,500
32 kbit I2C 400 kHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 128Kbit 2.5-5.5V
2,855In Stock
Cut Tape
₱136.81
₱128.22
₱124.54
₱122.09
Reel
₱104.91
Min.: 1
Mult.: 1
: 3,000
128 kbit SPI 10 MHz 16 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 512KBIT 3,446In Stock
Cut Tape
₱80.98
₱76.07
₱74.23
₱72.39
Reel
₱56.99
Min.: 1
Mult.: 1
: 2,500
512 kbit Serial 20 MHz 64 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 32K MSOP8 EEPROM 5,655In Stock
Cut Tape
₱44.17
₱41.35
₱40.25
₱39.45
Reel
₱35.58
Min.: 1
Mult.: 1
: 3,000
32 kbit Serial 20 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Serial-2Wire 2Kb 4,836In Stock
Cut Tape
₱39.26
₱36.81
₱35.89
₱35.15
Reel
₱30.74
Min.: 1
Mult.: 1
: 4,000
2 kbit Serial 100 kHz 256 x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 4,737In Stock
Cut Tape
₱53.37
₱50.06
₱48.71
₱47.67
Reel
₱41.60
Min.: 1
Mult.: 1
: 2,500
64 kbit Serial 400 kHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V
3,050In Stock
Cut Tape
₱122.70
₱115.34
₱112.27
₱109.82
Reel
₱71.78
Min.: 1
Mult.: 1
: 3,000
512 kbit Serial 10 MHz 64 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 128K TSSOP-B8 EEPROM 2,996In Stock
Cut Tape
₱82.82
₱77.91
₱75.46
₱73.62
Reel
₱63.80
Min.: 1
Mult.: 1
: 3,000
128 kbit Serial 20 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S128-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 11,995In Stock
Cut Tape
₱33.13
₱30.86
₱30.06
₱29.45
Reel
₱21.53
Min.: 1
Mult.: 1
: 4,000
4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4,965In Stock
Cut Tape
₱36.81
₱34.79
₱33.87
₱33.13
Reel
₱29.08
Min.: 1
Mult.: 1
: 2,500
8 kbit Serial 3 MHz 512 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SOP8 EEPROM 4,905In Stock
Cut Tape
₱39.88
₱37.36
₱36.38
₱35.58
Reel
₱31.10
Min.: 1
Mult.: 1
: 2,500
128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SOP-J8 EEPROM 3,678In Stock
Cut Tape
₱54.60
₱51.17
₱49.75
₱48.71
Reel
₱42.58
Min.: 1
Mult.: 1
: 2,500
256 kbit Serial 400 kHz 32 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T256-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V
2,306In Stock
Cut Tape
₱122.70
₱115.34
₱112.27
₱109.82
Reel
₱95.09
Min.: 1
Mult.: 1
: 2,500
512 kbit Serial 10 MHz 64 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 512K 1.8-5.5 Std SOP8 1,778In Stock
Cut Tape
₱99.39
₱93.25
₱90.80
₱88.96
Reel
₱76.69
Min.: 1
Mult.: 1
: 2,500
512 kbit SPI 10 MHz 64 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V
5,800In Stock
Cut Tape
₱37.42
₱35.15
₱34.23
₱33.56
Reel
₱21.47
Min.: 1
Mult.: 1
: 3,000
4 kbit SPI 10 MHz 512 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V
4,583In Stock
Cut Tape
₱44.17
₱41.35
₱40.25
₱39.39
Reel
₱25.52
Min.: 1
Mult.: 1
: 2,500
8 kbit SPI 10 MHz 1 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 1MBIT 4,922In Stock
Cut Tape
₱120.25
₱112.88
₱109.20
₱107.36
Reel
₱84.05
Min.: 1
Mult.: 1
: 2,500
1 Mbit Serial 20 MHz 128 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 64KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation)
1,755In Stock
Cut Tape
₱93.87
₱88.34
₱85.89
₱84.05
Reel
₱72.39
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel