EEPROM

Results: 5,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM 256KBIT HIGH SPEED WRITE CYCLE 4,931In Stock
Cut Tape
₱61.35
₱57.55
₱56.01
₱54.85
Reel
₱47.12
Min.: 1
Mult.: 1
: 4,000
256 kbit Serial 20 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 32KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H320xxx-5AC Series is a 32Kbit serial EEPROM of SPI BUS Interface. 5,935In Stock
Cut Tape
₱46.63
₱43.74
₱42.58
₱41.66
Reel
₱34.79
Min.: 1
Mult.: 1
: 3,000
32 kbit Serial 20 MHz 4 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 512KBIT SERIAL EEPROM 5,120In Stock
Cut Tape
₱80.98
₱76.07
₱74.23
₱72.39
Reel
₱64.42
Min.: 1
Mult.: 1
: 3,000
512 kbit Serial 20 MHz 64 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 105 C Operation SPI BUS EEPROM, TSSOP-B8, SPI BUS, ICs, Memory, Serial EEPROM, Automotive EEPROM, SPI BUS EEPROM 2,980In Stock
Cut Tape
₱80.98
₱76.07
₱74.23
₱72.39
Reel
₱62.58
Min.: 1
Mult.: 1
: 3,000
512 kbit Serial 20 MHz 64 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM 22,661In Stock
Cut Tape
₱24.54
₱23.37
₱22.82
₱22.33
Reel
₱19.51
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
16 kbit I2C 400 kHz 1 k x 16 TSOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 7,251In Stock
Cut Tape
₱39.88
₱37.73
₱36.75
₱35.95
Reel
₱31.35
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
512 kbit I2C 1 MHz SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB I2C SERIAL EEPROM 7,737In Stock
12,000On Order
Cut Tape
₱53.37
₱50.31
₱48.96
₱47.91
Reel
₱41.78
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
1 Mbit I2C 1 MHz SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT24M01LV Reel, Cut Tape, MouseReel

onsemi EEPROM 256KB SPI SER CMOS EEPROM 1,953In Stock
Cut Tape
₱205.52
₱192.64
₱186.50
₱182.21
Reel
₱160.12
Min.: 1
Mult.: 1
: 2,000
256 kbit SPI 20 MHz 32 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 2,747In Stock
Cut Tape
₱75.46
₱70.55
₱68.71
₱67.49
Reel
₱59.57
Min.: 1
Mult.: 1
: 3,000
512 kbit SPI 20 MHz 64 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

onsemi EEPROM 512KB SPI SER CMOS EEPROM 1,382In Stock
Cut Tape
₱157.06
₱146.63
₱142.33
₱139.26
Reel
₱122.09
Min.: 1
Mult.: 1
: 2,000
512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

onsemi EEPROM 512KB SPI SER CMOS EEPROM 2,000In Stock
Cut Tape
₱160.12
₱149.69
₱145.40
₱141.72
Reel
₱124.54
Min.: 1
Mult.: 1
: 2,000
512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25512 Reel, Cut Tape

onsemi EEPROM 1KB MICROWIRE SER EEPROM 5,840In Stock
Cut Tape
₱30.06
₱28.10
₱27.36
₱26.81
Reel
₱23.44
Min.: 1
Mult.: 1
: 3,000
1 kbit Serial 4 MHz 128 x 8 SOIC-8 1.65 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE SER EEPROM 1,984In Stock
Cut Tape
₱91.41
₱85.89
₱83.44
₱81.60
Reel
₱71.78
Min.: 1
Mult.: 1
: 2,000
16 kbit Serial 500 kHz SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86 Reel, Cut Tape
onsemi EEPROM TEMPERATURE SENSOR WITH 4K I2C SERIAL EEPROM 21,898In Stock
Cut Tape
₱39.88
₱37.79
₱36.81
₱36.07
Reel
₱31.41
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
I2C TDFN-8 1.7 V 5.5 V SMD/SMT - 45 C + 130 C N34TS04 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 2,990In Stock
Cut Tape
₱100.00
₱93.87
₱90.80
₱88.96
Reel
₱77.91
Min.: 1
Mult.: 1
: 3,000
SOIC-8 NV25M01 Reel, Cut Tape
STMicroelectronics EEPROM Automotive 512 Kbit serial I2C bus EEPROM 33,082In Stock
25,000Expected 20/09/2027
Cut Tape
₱120.25
₱112.88
₱109.82
₱107.36
Reel
₱92.64
Min.: 1
Mult.: 1
: 2,500
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 11,231In Stock
Cut Tape
₱207.98
₱193.87
₱188.34
₱184.05
Reel
₱158.28
Min.: 1
Mult.: 1
: 2,500
1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2048 Kbit SPI bus EEPROM with high speed clock 8,794In Stock
12,300Expected 05/11/2026
Cut Tape
₱311.66
₱290.19
₱280.98
₱272.39
Reel
₱229.45
Min.: 1
Mult.: 1
: 2,500
2 Mbit SPI 5 MHz 256 k x 8 SOIC-8 80 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 15,770In Stock
Cut Tape
₱362.58
₱337.43
₱327.61
₱320.25
Reel
₱279.76
Min.: 1
Mult.: 1
: 2,500
4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 31,740In Stock
42,500Expected 25/01/2027
Cut Tape
₱89.57
₱80.98
₱79.76
₱77.91
Reel
₱69.33
Min.: 1
Mult.: 1
: 2,500
32 Mbit SPI 80 MHz 4 M x 8 SO-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 77,592In Stock
Cut Tape
₱20.25
₱19.75
Reel
₱18.34
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 25,973In Stock
Cut Tape
₱49.08
₱48.83
Reel
₱44.48
Min.: 1
Mult.: 1
: 4,000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM, 2K 2-WIRE-5 SOT23 95,045In Stock
Cut Tape
₱27.61
₱27.48
₱27.24
Reel
₱25.52
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 20,000In Stock
Reel
₱56.87
Min.: 5,000
Mult.: 5,000
: 5,000
256 kbit 3-Wire, SPI 20 MHz 32 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel
Microchip Technology EEPROM 1M 3V SDP - 200NS IND TEMP 621In Stock
₱3,372.41
₱3,304.31
Min.: 1
Mult.: 1
1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Tray