EEPROM

Results: 5,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 1MB I2C SERIAL EEPROM 40,653In Stock
Cut Tape
₱84.66
₱79.14
₱77.30
₱75.46
Reel
₱66.26
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 28,019In Stock
Cut Tape
₱63.19
₱59.39
₱57.79
₱56.56
Reel
₱49.88
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
512 kbit 3-Wire, SPI 20 MHz 64 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS E 22,884In Stock
Cut Tape
₱71.78
₱67.49
₱65.64
₱64.42
Reel
₱56.93
Min.: 1
Mult.: 1
: 3,000
SOIC-8 CAV25512 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb SPI bus EEPROM 2,108In Stock
Cut Tape
₱68.10
₱64.42
₱62.58
₱61.04
Reel
₱51.29
Min.: 1
Mult.: 1
: 4,000
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95320-A145 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM, 2K 2-WIRE-5 SOT23 45,505In Stock
Cut Tape
₱27.61
₱27.48
₱27.24
Reel
₱25.52
Min.: 1
Mult.: 1
: 5,000
No
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel


STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3,979In Stock
Cut Tape
₱30.06
₱28.10
₱27.42
₱26.87
Reel
₱21.66
Min.: 1
Mult.: 1
: 4,000
32 kbit SPI 20 MHz 4 k x 8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 150C Industrial
This product may require additional documentation to export from the United States.
636In Stock
₱48.47
₱48.41
₱46.44
₱45.77
₱44.48
Min.: 1
Mult.: 1
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 1k bit Serial Single Wire, Ind. Grade, 2 Lead VSFN package, 1.7V-3.6V 4,956In Stock
Cut Tape
₱19.02
₱18.77
Reel
₱16.99
Min.: 1
Mult.: 1
: 3,500
1 kbit I2C 128 x 8 VSFN-2 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C Bus EEPROM 48,148In Stock
Cut Tape
₱35.58
₱33.62
₱32.70
₱32.09
Reel
₱28.65
Min.: 1
Mult.: 1
: 5,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 8,274In Stock
Cut Tape
₱47.24
₱44.54
₱43.62
₱42.88
Reel
₱32.94
Min.: 1
Mult.: 1
: 2,500
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-W Reel, Cut Tape, MouseReel

ABLIC EEPROM EEPROM 8Kb 3 wire 3,930In Stock
Cut Tape
₱54.60
₱51.17
₱49.82
₱48.71
Reel
₱41.90
Min.: 1
Mult.: 1
: 4,000
8 kbit 3-Wire, Microwire 2 MHz 512 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C Reel, Cut Tape
Microchip Technology EEPROM 1.8V - 8 PB/ 1.8V 30,838In Stock
Cut Tape
₱17.18
₱16.99
₱16.93
Reel
₱15.71
Min.: 1
Mult.: 1
: 4,000
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8 PDIP 1.8V- 1.8V 6,100In Stock
Cut Tape
₱19.02
₱18.77
₱18.71
₱17.36
Reel
₱16.99
Min.: 1
Mult.: 1
: 5,000
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 TSSOP-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8 1.8V - 8 1.8V 13,912In Stock
Cut Tape
₱17.18
₱16.99
₱16.93
Reel
₱15.71
Min.: 1
Mult.: 1
: 4,000
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 12,898In Stock
25,000Expected 11/01/2027
Cut Tape
₱16.56
₱16.01
Reel
₱14.42
Min.: 1
Mult.: 1
: 5,000
1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 16,306In Stock
Cut Tape
₱13.50
₱13.19
Reel
₱12.45
Min.: 1
Mult.: 1
: 4,000
1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind TmP 12,324In Stock
Cut Tape
₱10.43
Reel
₱9.45
Min.: 1
Mult.: 1
: 5,000
1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 17,434In Stock
Cut Tape
₱17.18
₱16.99
₱16.93
Reel
₱15.71
Min.: 1
Mult.: 1
: 4,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM PB/HALO free MATT TIN, 1.7V 6,968In Stock
Cut Tape
₱14.72
₱14.42
₱14.11
Reel
₱13.07
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 15,974In Stock
25,000Expected 26/10/2026
Cut Tape
₱17.18
₱16.99
₱16.93
Reel
₱15.71
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 19,873In Stock
Cut Tape
₱14.72
₱14.42
₱14.11
Reel
₱13.07
Min.: 1
Mult.: 1
: 4,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM PB/HALO free MATT TIN, 1.7V 23,334In Stock
Cut Tape
₱12.27
₱12.21
Reel
₱11.17
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 11,649In Stock
Cut Tape
₱16.56
₱16.01
Reel
₱14.42
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K(512 X 8)2-WIRE 5 SOT23,1.7V 12,815In Stock
Cut Tape
₱16.56
₱16.01
Reel
₱14.42
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 5,522In Stock
₱19.63
₱18.96
₱18.34
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Tube