93LC46 Series EEPROM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 128x8-64x16 Rot Pin 360In Stock
₱41.10
₱40.55
₱39.88
₱38.59
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46 Tube
Microchip Technology EEPROM 128x8-64x16 Rot Pin 372In Stock
₱41.10
₱40.55
₱39.88
₱38.59
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Tube
Microchip Technology EEPROM 128x8 Or 64x16 3,443In Stock
Cut Tape
₱42.33
₱42.27
Reel
₱38.59
Min.: 1
Mult.: 1
: 3,300
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 440In Stock
₱48.47
₱48.41
₱46.44
₱44.48
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93LC46 Tube
Microchip Technology EEPROM 128x8 Or 64x16 590In Stock
₱41.10
₱40.55
₱39.88
₱38.59
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46 Tube
Microchip Technology EEPROM 128x8 Or 64x16 641In Stock
₱48.47
₱48.41
₱46.44
₱44.48
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C 93LC46 Tube
Microchip Technology EEPROM 128x8 Or 64x16 582In Stock
₱41.10
₱40.55
₱39.88
₱38.59
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Tube
Microchip Technology EEPROM 128x8 Or 64x16 344In Stock
Cut Tape
₱42.33
₱42.27
Reel
₱38.59
Min.: 1
Mult.: 1
: 3,300
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8-64x16 Rot Pin Non-Stocked Lead-Time 10 Weeks
Reel
₱35.95
Min.: 3,300
Mult.: 3,300
: 3,300
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46 Reel
Microchip Technology EEPROM 128x8-64x16 Rot Pin Non-Stocked Lead-Time 10 Weeks
Reel
₱35.95
Min.: 3,300
Mult.: 3,300
: 3,300
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 300 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Reel