CAT24C04 Series EEPROM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi EEPROM 4KB I2C SER EEPROM 4,607In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit I2C 400 kHz 512 x 8 TSOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape
onsemi EEPROM 4K-Bit I2C Serial EEPROM 32,763In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit I2C Serial EEPROM 31,279In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM 18,874In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM
9,841Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 600
: 5,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel