2 mm EEPROM

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
ROHM Semiconductor EEPROM AECQ 5,721May Stock
Cut Tape
₱73.01
₱68.71
₱66.87
₱65.64
Reel
₱56.07
Min.: 1
Mult.: 1
: 4,000
256 kbit Serial 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3,531May Stock
Cut Tape
₱38.04
₱35.46
₱34.54
₱33.80
Reel
₱29.88
Min.: 1
Mult.: 1
: 5,000
32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit I2C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4) 1,330May Stock
5,000Inaasahan 6/28/2027
Cut Tape
₱20.86
₱19.57
₱19.14
₱18.71
Reel
₱16.01
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UFDFPN-8 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 95 C M34E04 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 808May Stock
Cut Tape
₱42.33
₱39.69
₱38.65
₱37.85
Reel
₱32.33
Min.: 1
Mult.: 1
: 5,000
64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 465May Stock
4,000Inaasahan 12/10/2026
Cut Tape
₱63.80
₱59.94
₱58.34
₱57.06
Reel
₱45.95
Min.: 1
Mult.: 1
: 4,000
128 kbit Serial 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics EEPROM 16-Kbit SPI bus EEPROM with high-speed clock Lead-Time 36 (na) Linggo
Cut Tape
₱34.36
₱32.33
₱31.47
₱30.80
Reel
₱26.32
Min.: 1
Mult.: 1
: 5,000
16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel