SH9MAGP1ATI01

SMART Modular Technologies
473-SH9MAGP1ATI01
SH9MAGP1ATI01

Mfr.:

Description:
eMMC 16GB eMMC 153-ball I-temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: eMMC
RoHS:  
BGA-153
16 GB
MLC
270 MB/s
95 MB/s
eMMC 5.0
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: SMART Modular Technologies
Dimensions: 11.5 mm x 13 mm
Moisture Sensitive: Yes
Product Type: eMMC
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DuraFlash™ BGAE240 eMMC Memory

SMART Modular Technologies DuraFlash™ BGAE240 eMMC Memory is an industrial-grade embedded memory solution in a compact BGA (Ball Grid Array) package. The BGAE240 integrates 2D-MLC NAND Flash Memory, an embedded MMC (MultiMediaCard) controller, and advanced firmware into a single unit that provides stable, cost-effective, and high-density embedded storage. BGAE240 eMMC Memory is designed to meet the rigid requirements of the industrial, medical, and networking markets where technical support, extended life, and stable roadmaps are critical.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱2,108.60 ₱2,108.60
₱1,951.54 ₱19,515.40
₱1,889.58 ₱47,239.50
₱1,842.95 ₱92,147.50
₱1,793.26 ₱179,326.00
₱1,725.78 ₱431,445.00