Microchip EPROM

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Type Memory Size Organization Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EPROM 70NS PLCC IND GRN 758In Stock
Cut Tape
₱258.28
Reel
₱238.04
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 8 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV256 Reel, Cut Tape, MouseReel

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 1,409In Stock
Cut Tape
₱238.04
Reel
₱219.02
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 25 mA 5.5 V 4.5 V - 40 C + 85 C AT27C010 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 2Mb (256Kx8) OTP 3V 120ns 545In Stock
₱337.43
₱325.77
₱312.89
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 25 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV020A Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 3V 90ns 474In Stock
₱204.30
₱196.93
₱188.96
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C Tube

Microchip Technology EPROM 55NS, PLCC, IND TEMP, GREEN 1,294In Stock
Cut Tape
₱295.09
Reel
₱271.17
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 25 mA 5.5 V 4.5 V - 40 C + 85 C AT27C020 Reel, Cut Tape

Microchip Technology EPROM 70NS PLCC IND GRN 873In Stock
Cut Tape
₱288.35
Reel
₱264.42
Min.: 1
Mult.: 1
: 500
SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 45ns 2,848In Stock
₱285.89
₱276.08
₱264.42
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 1Mb (128Kx8) OTP 3V 70ns 2,730In Stock
₱249.69
₱240.49
₱232.52
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 8 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV010A Tube

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 2,489In Stock
Cut Tape
₱195.71
Reel
₱179.14
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 5.5 V 4.5 V - 40 C + 85 C AT27C512R Reel, Cut Tape
Microchip Technology EPROM 256Kb (32Kx8) OTP 3V 90ns 333In Stock
₱184.05
₱177.92
₱170.55
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV256A Tube

Microchip Technology EPROM 70NS PLCC IND GRN 715In Stock
Cut Tape
₱553.99
Reel
₱508.59
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN 724In Stock
Cut Tape
₱589.57
Reel
₱544.17
Min.: 1
Mult.: 1
: 500
SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Reel, Cut Tape

Microchip Technology EPROM 90NS PLCC IND GRN 1,046In Stock
Cut Tape
₱192.03
Reel
₱176.07
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 8 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C AT27LV256A Reel, Cut Tape

Microchip Technology EPROM 90NS, PLCC, IND TEMP, GREEN 430In Stock
Cut Tape
₱315.95
Reel
₱290.80
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 1 Mbit Parallel 8 mA 3.6 V 2.7 V - 40 C + 85 C AT27BV010 Reel, Cut Tape

Microchip Technology EPROM 45NS PLCC IND GRN 279In Stock
Cut Tape
₱293.25
Reel
₱269.94
Min.: 1
Mult.: 1
: 500
SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Reel, Cut Tape

Microchip Technology EPROM 55NS, PLCC, IND TEMP, GREEN 147In Stock
Cut Tape
₱597.55
Reel
₱549.08
Min.: 1
Mult.: 1
: 500
SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Reel, Cut Tape
Microchip Technology EPROM 1Mb(128Kx8) OTP 2.7-3.6V 90ns 286In Stock
₱309.20
₱297.55
₱285.89
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 25 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV010 Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 70ns 14,901In Stock
₱196.32
₱188.96
₱181.60
Min.: 1
Mult.: 1
Through Hole PDIP-28 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Microchip Technology EPROM 1Mb (128Kx8) OTP 5V 70ns 2,013In Stock
₱225.77
₱218.41
₱209.82
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Tube

Microchip Technology EPROM 70NS PLCC IND GRN 667In Stock
Cut Tape
₱231.90
Reel
₱214.11
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 25 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 2MB (256Kx8) OTP 5V 55ns 349In Stock
₱287.73
₱277.30
₱265.65
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C020 Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 70ns 203In Stock
₱547.86
₱527.00
₱506.75
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 45ns 446In Stock
₱300.62
₱288.96
₱278.53
Min.: 1
Mult.: 1
Through Hole PDIP-40 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 70ns 497In Stock
₱295.71
₱284.66
₱273.62
Min.: 1
Mult.: 1
Through Hole PDIP-40 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 45ns 620In Stock
₱169.94
₱163.80
₱157.06
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube