Tube EPROM

Mga Resulta: 35
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Uri Laki ng Memory Organisasyon Uri ng Interface Supply Current ng Pagpapatakbo Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Microchip Technology EPROM 1Mb (128Kx8) OTP 5V 45ns 343May Stock
₱231.90
₱223.31
₱214.11
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Tube
Microchip Technology EPROM OTP 2Mb (256K X 8) 5V - 90NS 331May Stock
₱280.37
₱270.55
₱259.51
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C020 Tube
Microchip Technology EPROM 8Mb (1024x 8) OTP 5V 90ns 69May Stock
₱916.57
₱882.21
₱848.47
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 8 Mbit 1 M x 8 Parallel 40 mA 13 V 5 V 5 V 0 C + 85 C AT27C080 Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 45ns 287May Stock
384Inaasahan 10/13/2026
₱169.94
₱163.80
₱157.06
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 3V 90ns 113May Stock
₱600.62
₱578.53
₱556.44
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 30 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV040A Tube
Microchip Technology EPROM 2Mb (128Kx16) OTP 5V 55ns 34May Stock
135Inaasahan 10/12/2026
₱396.93
₱383.44
₱367.49
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 OTP 2 Mbit 128 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C2048 Tube
Microchip Technology EPROM 4Mb (256Kx16) OTP 5V 55ns 455May Stock
270Inaasahan 10/12/2026
₱588.96
₱566.26
₱544.79
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Tube

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory
219May Stock
₱360.12
₱335.58
₱325.77
₱317.79
₱310.43
Min.: 1
Mult.: 1
Max.: 175
SMD/SMT TSOC-6 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube
Microchip Technology EPROM 1Mb (128Kx8) OTP 5V 70ns
2,048Inaasahan 11/16/2026
₱225.77
₱218.41
₱209.82
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 90ns 96May Stock
96Inaasahan 10/14/2026
₱534.97
₱515.34
₱495.71
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube