Tube F-RAM

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 482In Stock
₱703.07
₱653.38
₱633.13
₱618.41
Min.: 1
Mult.: 1
512 kbit I2C 3.4 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V05-G Tube
Infineon Technologies F-RAM IIC FRAM 256k 3-5V F-RAM 2,528In Stock
1,940On Order
₱428.84
₱399.39
₱387.73
₱374.24
Min.: 1
Mult.: 1
256 kbit I2C 1 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM24W256-G Tube
Infineon Technologies F-RAM 64Kb Serial SPI 5V FRAM 1,168In Stock
₱243.56
₱227.00
₱220.25
₱214.73
Min.: 1
Mult.: 1
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25640B-G Tube
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 2,650In Stock
₱142.95
₱133.74
₱130.06
₱124.54
Min.: 1
Mult.: 1
16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Tube
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 3,654In Stock
5,820Expected 26/08/2027
₱217.79
₱203.68
₱197.55
₱193.25
Min.: 1
Mult.: 1
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-G Tube

Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 3,293In Stock
₱131.90
₱123.31
₱120.25
₱115.34
Min.: 1
Mult.: 1
16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Tube
Infineon Technologies F-RAM 16Kb Serial SPI 3V FRAM 1,738In Stock
1,940Expected 05/11/2026
₱158.28
₱147.85
₱143.56
₱137.42
Min.: 1
Mult.: 1
16 kbit SPI 20 MHz 2 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-G Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 1,137In Stock
₱1,040.50
₱965.65
₱935.59
₱912.89
Min.: 1
Mult.: 1
1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Tube

Infineon Technologies F-RAM 256K (32Kx8) 60ns F-RAM 562In Stock
2,160On Order
₱1,185.90
₱1,100.01
₱1,062.58
₱1,036.82
Min.: 1
Mult.: 1
256 kbit Parallel 32 k x 8 SOIC-28 60 ns 2 V 3.6 V - 40 C + 85 C FM28V020-SG Tube
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) tube 221In Stock
1,200Expected 26/02/2027
₱574.24
₱533.75
₱517.79
₱506.14
Min.: 1
Mult.: 1
256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 579In Stock
₱213.50
₱200.00
₱193.87
₱186.50
Min.: 1
Mult.: 1
64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Tube
RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 85In Stock
₱376.08
₱350.31
₱339.88
₱325.77
Min.: 1
Mult.: 1
128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 244In Stock
₱301.23
₱281.60
₱273.01
₱266.87
Min.: 1
Mult.: 1
64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 103In Stock
255Expected 18/11/2026
₱507.36
₱471.78
₱457.67
₱447.24
Min.: 1
Mult.: 1
256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
Infineon Technologies CY15B104QN-50SXI
Infineon Technologies F-RAM FRAM 663In Stock
₱1,272.40
₱1,180.37
₱1,143.56
₱1,115.96
Min.: 1
Mult.: 1
4 Mbit SPI 50 MHz 512 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C CY15B104 Tube
Infineon Technologies CY15B128Q-SXA
Infineon Technologies F-RAM FRAM 497In Stock
₱626.38
₱582.83
₱565.03
₱546.02
Min.: 1
Mult.: 1
128 kbit SPI 25 MHz, 40 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C CY15B128Q Tube
Infineon Technologies CY15B256J-SXE
Infineon Technologies F-RAM 256Kb serial I2C F-RAM, 3Volt 773In Stock
₱651.54
₱605.52
₱587.12
₱573.01
Min.: 1
Mult.: 1
256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B256J Tube
Infineon Technologies CY15B102QSN-108SXI
Infineon Technologies F-RAM FRAM 155In Stock
₱1,484.06
₱1,374.85
₱1,331.30
₱1,271.79
Min.: 1
Mult.: 1
2 Mbit Quad SPI 108 MHz 256 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C Tube

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.7-1.95V - SOP8 tube (AEC-Q100 125C) 46In Stock
₱1,193.26
₱1,106.14
₱1,071.78
₱1,045.40
Min.: 1
Mult.: 1
2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (AECQ100 125C) 380In Stock
₱329.45
₱306.75
₱297.55
₱290.80
Min.: 1
Mult.: 1
64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Infineon Technologies F-RAM Excelon LP 40 MHz 8-EIAJ 8In Stock
7,520Expected 10/12/2026
₱1,935.59
₱1,793.26
₱1,736.21
₱1,694.49
Min.: 1
Mult.: 1
8 Mbit SPI 40 MHz 1 M x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C CY15B108 Tube
Infineon Technologies F-RAM F-RAM Memory Serial 150In Stock
₱335.58
₱279.14
₱271.17
₱265.65
Min.: 1
Mult.: 1
64 kbit SPI 16 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E064Q Tube

Infineon Technologies F-RAM Excelon LP 50 MHz 8-EIAJ 7In Stock
470Expected 24/12/2026
₱1,271.79
₱1,179.76
₱1,142.95
₱1,115.34
Min.: 1
Mult.: 1
4 Mbit SPI 50 MHz 512 k x 8 SOIC-8 1.71 V 1.89 V - 40 C + 85 C CY15V104 Tube
Infineon Technologies F-RAM 16Kb Serial I2C 3V FRAM 846In Stock
5,820Expected 26/08/2027
₱123.93
₱115.95
₱112.88
₱110.43
Min.: 1
Mult.: 1
16 kbit I2C 1 MHz 2 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-G Tube

Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 316In Stock
8,100On Order
₱204.91
₱191.41
₱185.89
₱179.14
Min.: 1
Mult.: 1
64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Tube