18 bit FIFO

Mga Resulta: 27
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Lapad ng Data Bus Direksiyon ng Bus Laki ng Memory Uri ng Timing Organisasyon Dami ng Circuit Maximum na Clock Frequency Oras ng Pag-access Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Packaging
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 734May Stock
₱1,314.73
₱1,218.41
₱1,180.37
₱1,151.54
Min.: 1
Mult.: 1
18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 2048 x 18 Synch FIFO Memory 354May Stock
₱1,333.14
₱1,236.82
₱1,198.17
₱1,169.33
Min.: 1
Mult.: 1
18 bit Unidirectional 36 kbit Synchronous 2 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 226May Stock
₱1,314.73
₱1,218.41
₱1,180.37
₱1,151.54
Min.: 1
Mult.: 1
18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 66.7 MHz 10 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs 95May Stock
₱1,034.36
₱937.43
₱914.12
₱901.23
Min.: 1
Mult.: 1
18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 25 MHz 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 16-Bit Buffer/Driver With 3-State Output 75May Stock
₱1,286.51
₱1,193.87
₱1,154.61
₱1,127.61
Min.: 1
Mult.: 1
18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 45May Stock
₱18,263.90
₱16,358.36
₱16,265.11
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 100 MHz 10 ns 3.6 V 3 V 60 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 44May Stock
₱19,952.86
₱17,946.72
₱17,762.67
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 166 MHz 6 ns 3.45 V 3.15 V 35 mA 0 C + 70 C TQFP-80 Tray
Texas Instruments FIFO 512 x 18 asynch FIFO Memory 99May Stock
₱1,366.88
₱1,268.10
₱1,227.61
₱1,198.17
Min.: 1
Mult.: 1
18 bit Unidirectional 9 kbit Asynchronous 512 k x 18 2 Circuit 15 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 64 x 18 asynchronous FIFO memory 35May Stock
₱2,089.58
₱1,933.75
₱1,871.18
₱1,739.27
Min.: 1
Mult.: 1
18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs 233May Stock
₱1,152.15
₱1,068.72
₱1,034.97
₱1,009.82
Min.: 1
Mult.: 1
18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 40 MHz 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO EP 4096x18 Sync FIFO Memory
90May Stock
₱2,361.98
₱2,185.90
₱2,115.96
₱2,064.43
Min.: 1
Mult.: 1
18 bit Asynchronous 4 k x 18 133 MHz 7.5 ns 3.6 V 3 V 1 uA - 55 C + 125 C TQFP-64 Tray
Texas Instruments FIFO 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt 3May Stock
₱2,204.31
₱2,039.89
₱1,974.24
₱1,925.16
Min.: 1
Mult.: 1
18 bit Unidirectional 4.5 kbit Asynchronous 256 k x 18 2 Circuit 20 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 4May Stock
₱1,438.04
₱1,331.91
₱1,289.58
₱1,258.29
Min.: 1
Mult.: 1
18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 50 MHz 12 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 256 x 18 asynch FIFO Memory 1May Stock
₱3,201.24
₱2,959.52
₱2,712.28
₱2,674.86
Min.: 1
Mult.: 1
18 bit Unidirectional 4.5 kbit Asynchronous 256 k x 18 2 Circuit 15 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 64 x 18 synchronous FIFO memory 4May Stock
₱1,462.58
₱1,354.61
₱1,311.05
₱1,214.12
Min.: 1
Mult.: 1
18 bit Bidirectional 1.125 kbit Synchronous 64 k x 18 2 Circuit 67 MHz 15 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 512 x 18 synchronous FIFO memory Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱2,935.60
Min.: 40
Mult.: 20
18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 67 MHz 12 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 512 x 18 asynch FIFO Memory A 595-SN74AC A 595-SN74ACT780440DLR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱1,198.17
₱1,168.72
Min.: 80
Mult.: 20
18 bit Unidirectional 9 kbit Asynchronous 512 k x 18 2 Circuit 15 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 256 x 18 asynch FIFO Memory Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱943.56
₱854.61
₱833.13
Min.: 1
Mult.: 1
18 bit Unidirectional 4.5 kbit Asynchronous 256 k x 18 2 Circuit 20 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 64 x 18 asynchronous FIFO memory Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱1,188.35
Min.: 100
Mult.: 20
18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱917.80
Min.: 100
Mult.: 20
18 bit Unidirectional 4.5 kbit Asynchronous 256 k x 18 2 Circuit 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 512 x 18 Synchronous FIFO Memory Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱1,593.87
Min.: 160
Mult.: 160
18 bit Unidirectional 9 kbit Synchronous 512 x 18 2 Circuit 100 MHz 6.5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 512 x 18 Synchronous FIFO Memory Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱738.04
₱725.16
₱715.34
Min.: 160
Mult.: 160
18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 50 MHz 12 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 2048 x 18 Synch FIFO Memory Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,187.12
₱1,166.88
₱1,139.88
Min.: 160
Mult.: 160
18 bit Unidirectional 36 kbit Synchronous 2 k x 18 2 Circuit 100 MHz 6.5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 2048 x 18 Synch FIFO Memory Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,399.39
₱1,375.47
₱1,343.57
Min.: 160
Mult.: 160
18 bit Unidirectional 36 kbit Synchronous 2 k x 18 2 Circuit 66.7 MHz 10 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱2,068.72
₱1,914.73
₱1,853.38
₱1,807.98
₱1,731.30
Min.: 1
Mult.: 1
18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 100 MHz 6.5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray