Renesas Electronics FIFO

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organization Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 40In Stock
₱19,405.62
₱17,856.53
₱17,258.37
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-80 Tray

Renesas Electronics FIFO 8KX9 ASYNC FIFO 215In Stock
₱2,377.31
₱2,199.40
₱2,112.28
₱2,058.29
Min.: 1
Mult.: 1
9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C PLCC-32 Tube
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 40In Stock
₱17,682.30
₱16,274.31
₱15,728.91
Min.: 1
Mult.: 1
3.6 V 3 V TQFP-64 Tray

Renesas Electronics FIFO 8KX9 ASYNC FIFO 455In Stock
₱2,492.65
₱2,307.37
₱2,233.75
₱2,177.93
Min.: 1
Mult.: 1
9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 152In Stock
₱2,200.62
₱1,925.78
₱1,878.54
₱1,828.23
₱1,492.65
Min.: 1
Mult.: 1
9 bit Unidirectional 36 kbit Asynchronous 4 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C SOIC-28 Tube

Renesas Electronics FIFO FIFO 859In Stock
Cut Tape
₱1,066.88
₱989.58
₱958.90
₱935.59
Reel
₱722.70
Min.: 1
Mult.: 1
: 750
9 bit Bidirectional 512 bit Asynchronous 512 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Reel, Cut Tape, MouseReel

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF 187In Stock
₱1,087.12
₱1,007.98
₱973.01
₱948.47
Min.: 1
Mult.: 1
9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C PLCC-32 Tube
Renesas Electronics FIFO 128Kx9/ 64Kx18 3.3V SUPER SYNC II FIFO 45In Stock
₱12,830.13
₱11,661.41
₱11,322.76
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-80 Tray

Renesas Electronics FIFO 16Kx9 3.3V ASYNC FIFO 24In Stock
₱5,386.53
₱4,971.80
₱4,773.03
₱4,651.56
Min.: 1
Mult.: 1
9 bit Unidirectional 144 kbit Asynchronous 16 k x 9 40 MHz 15 ns 3.6 V 3 V 75 mA 0 C + 70 C PLCC-32 Tube
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 27In Stock
₱20,120.35
₱18,511.14
₱18,453.47
Min.: 1
Mult.: 1
36 bit Unidirectional 4 Mbit Synchronous 128 k x 36 166 MHz 6 ns 3.45 V 3.15 V 40 mA 0 C + 70 C TQFP-128 Tray

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 97In Stock
₱2,200.62
₱1,925.78
₱1,878.54
₱1,828.23
₱1,492.65
Min.: 1
Mult.: 1
9 bit Bidirectional 36.86 kbit Asynchronous 4 k x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C SOIC-28 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 139In Stock
₱866.88
₱805.53
₱780.37
₱760.74
Min.: 1
Mult.: 1
9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 2 Circuit 15 MHz 50 ns 5.5 V 4.5 V 80 mA 0 C + 70 C PLCC-32 Tube
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 45In Stock
₱18,320.34
₱16,369.41
₱16,317.87
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 100 MHz 10 ns 3.6 V 3 V 60 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 44In Stock
₱19,952.86
₱17,946.72
₱17,762.67
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 166 MHz 6 ns 3.45 V 3.15 V 35 mA 0 C + 70 C TQFP-80 Tray
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II 60In Stock
₱18,269.42
₱16,363.89
₱16,270.63
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-64 Tray

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 284In Stock
₱2,038.05
₱1,885.90
₱1,817.80
₱1,772.40
Min.: 1
Mult.: 1
5.5 V 4.5 V PLCC-32 Tube

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 536In Stock
Cut Tape
₱1,974.24
₱1,828.84
₱1,771.17
₱1,727.62
Reel
₱1,355.22
Min.: 1
Mult.: 1
: 750
5.5 V 4.5 V PLCC-32 Reel, Cut Tape, MouseReel
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 48In Stock
₱19,755.93
₱18,176.78
₱17,844.87
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-128 Tray

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 2In Stock
208Expected 15/02/2027
₱1,390.19
₱1,289.58
₱1,248.47
₱1,217.18
Min.: 1
Mult.: 1
9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 80 mA 0 C + 70 C SOIC-28 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 70In Stock
Cut Tape
₱1,371.79
₱1,273.01
₱1,233.14
₱1,203.07
Reel
₱929.45
Min.: 1
Mult.: 1
: 1,000
5.5 V 4.5 V SOIC-28 Reel, Cut Tape

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 2In Stock
1,664On Order
₱1,242.34
₱1,152.15
₱1,116.57
₱1,089.58
Min.: 1
Mult.: 1
5.5 V 4.5 V PLCC-32 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 12In Stock
1,500Expected 05/02/2027
Cut Tape
₱1,242.34
₱1,152.15
₱1,116.57
₱1,089.58
Reel
₱971.78
Min.: 1
Mult.: 1
: 750
PLCC-32 Reel, Cut Tape

Renesas Electronics FIFO 2K X 9 ASYNC FIFO 33In Stock
256Expected 03/12/2026
₱1,611.66
₱1,493.26
₱1,439.88
₱1,404.30
Min.: 1
Mult.: 1
9 bit Unidirectional 18 kbit Asynchronous 2 k x 9 2 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 1Kx9 3.3V ASYNC FIFO 102In Stock
₱1,384.67
₱1,331.30
₱1,278.53
₱1,246.63
Min.: 1
Mult.: 1
9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 40 MHz 15 ns 3.6 V 3 V 60 mA 0 C + 70 C PLCC-32 Tube
Renesas Electronics FIFO IDT 33In Stock
₱6,396.35
₱5,900.03
₱5,706.78
₱4,642.35
₱4,641.74
Min.: 1
Mult.: 1
3.6 V 3 V TQFP-64 Tray