4 Mbit FIFO

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organization Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 45In Stock
₱18,263.90
₱16,358.36
₱16,265.11
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 100 MHz 10 ns 3.6 V 3 V 60 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 44In Stock
₱19,952.86
₱17,946.72
₱17,762.67
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 166 MHz 6 ns 3.45 V 3.15 V 35 mA 0 C + 70 C TQFP-80 Tray
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 27In Stock
₱20,057.16
₱18,452.85
₱18,349.79
Min.: 1
Mult.: 1
36 bit Unidirectional 4 Mbit Synchronous 128 k x 36 166 MHz 6 ns 3.45 V 3.15 V 40 mA 0 C + 70 C TQFP-128 Tray
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II Non-Stocked Lead-Time 18 Weeks
₱13,389.64
Min.: 45
Mult.: 45
9 bit Unidirectional 4 Mbit Synchronous 512 k x 9 1 Circuit 100 MHz 10 ns 3.45 V 3.15 V 55 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO Non-Stocked Lead-Time 18 Weeks
₱16,716.03
Min.: 50
Mult.: 1
No
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 133.3 MHz 7 ns 3.45 V 3.15 V 35 mA 0 C + 70 C CABGA-100 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO Non-Stocked Lead-Time 18 Weeks
₱18,047.33
Min.: 50
Mult.: 1
No
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 133.3 MHz 7 ns 3.45 V 3.15 V 35 mA - 40 C + 85 C CABGA-100 Tray