0 C FIFO

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organization Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Texas Instruments FIFO 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt 3In Stock
₱2,204.31
₱2,039.89
₱1,974.24
₱1,925.16
Min.: 1
Mult.: 1
18 bit Unidirectional 4.5 kbit Asynchronous 256 k x 18 2 Circuit 20 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 32768 x 36 Synch FIF O Memory 3In Stock
₱4,472.42
₱4,130.08
₱3,995.73
₱3,871.80
Min.: 1
Mult.: 1
36 bit Unidirectional 1.125 Mbit Synchronous 32 k x 36 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 40 mA 0 C + 70 C LQFP-128 Tray
Texas Instruments FIFO 32768 x 18 Synch FIF O Memory Non-Stocked Lead-Time 12 Weeks
₱4,463.83
Min.: 90
Mult.: 90
9 bit, 18 bit Unidirectional 576 kbit Synchronous 64 k x 9, 32 k x 18 2 Circuit 66.7 MHz 10 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory Non-Stocked Lead-Time 12 Weeks
₱3,559.53
₱3,290.20
₱3,184.07
₱2,975.48
Min.: 90
Mult.: 90
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 133 MHz 5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 512 x 18 synchronous FIFO memory Non-Stocked Lead-Time 26 Weeks
₱2,935.60
Min.: 40
Mult.: 20
18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 67 MHz 12 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 512 x 18 asynch FIFO Memory A 595-SN74AC A 595-SN74ACT780440DLR Non-Stocked Lead-Time 26 Weeks
₱1,198.17
₱1,168.72
Min.: 80
Mult.: 20
18 bit Unidirectional 9 kbit Asynchronous 512 k x 18 2 Circuit 15 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 256 x 18 asynch FIFO Memory Non-Stocked Lead-Time 26 Weeks
₱833.13
Min.: 100
Mult.: 20
18 bit Unidirectional 4.5 kbit Asynchronous 256 k x 18 2 Circuit 20 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 64 x 18 asynchronous FIFO memory Non-Stocked Lead-Time 26 Weeks
₱1,386.51
₱1,284.67
₱1,242.95
₱1,212.89
₱1,188.35
Min.: 100
Mult.: 20
18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 16 x 4 Asynch FIFO Non-Stocked Lead-Time 26 Weeks
₱1,247.86
Min.: 75
Mult.: 25
4 bit Unidirectional 64 bit Asynchronous 16 k x 4 2 Circuit 5.5 V 4.5 V 125 mA 0 C + 70 C PDIP-16 Tube
Texas Instruments FIFO 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt Non-Stocked Lead-Time 26 Weeks
₱917.80
Min.: 100
Mult.: 20
18 bit Unidirectional 4.5 kbit Asynchronous 256 k x 18 2 Circuit 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 512 x 18 Synchronous FIFO Memory Non-Stocked Lead-Time 26 Weeks
₱1,593.87
Min.: 160
Mult.: 160
18 bit Unidirectional 9 kbit Synchronous 512 x 18 2 Circuit 100 MHz 6.5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 512 x 18 Synchronous FIFO Memory Non-Stocked Lead-Time 20 Weeks
₱738.04
₱725.16
₱715.34
Min.: 160
Mult.: 160
18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 50 MHz 12 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 2048 x 18 Synch FIFO Memory Non-Stocked Lead-Time 20 Weeks
₱1,187.12
₱1,166.88
₱1,139.88
Min.: 160
Mult.: 160
18 bit Unidirectional 36 kbit Synchronous 2 k x 18 2 Circuit 100 MHz 6.5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 2048 x 18 Synch FIFO Memory Non-Stocked Lead-Time 20 Weeks
₱1,399.39
₱1,375.47
₱1,343.57
Min.: 160
Mult.: 160
18 bit Unidirectional 36 kbit Synchronous 2 k x 18 2 Circuit 66.7 MHz 10 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory Non-Stocked Lead-Time 26 Weeks
₱2,068.72
₱1,914.73
₱1,853.38
₱1,807.98
₱1,731.30
Min.: 160
Mult.: 160
18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 100 MHz 6.5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 8192 x 18 Synch FIFO Memory Non-Stocked Lead-Time 20 Weeks
₱3,200.63
₱2,958.91
₱2,863.20
₱2,674.25
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 144 kbit Synchronous 16 k x 9, 8 k x 18 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 65536x18 Synchronous FIFO Memory ALT 595 ALT 595-SN74V293-15PZA
Non-Stocked Lead-Time 26 Weeks
₱3,355.23
Min.: 90
Mult.: 90
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 66.7 MHz 10 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 16384 x 36 Synch FIF O Memory Non-Stocked Lead-Time 26 Weeks
₱2,760.75
₱2,552.16
₱2,322.71
Min.: 72
Mult.: 72
36 bit Unidirectional 576 kbit Synchronous 16 k x 36 2 Circuit 66.7 MHz 10 ns 3.45 V 3.15 V 40 mA 0 C + 70 C LQFP-128 Tray

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF Non-Stocked Lead-Time 18 Weeks
₱841.72
Min.: 160
Mult.: 32
9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 80 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 512x9 3.3V ASYNC FIFO Non-Stocked Lead-Time 18 Weeks
₱957.06
₱933.13
Min.: 256
Mult.: 32
9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 3.6 V 3 V 60 mA 0 C + 70 C PLCC-32 Tube
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II Non-Stocked Lead-Time 18 Weeks
₱13,389.64
Min.: 45
Mult.: 45
9 bit Unidirectional 4 Mbit Synchronous 512 k x 9 1 Circuit 100 MHz 10 ns 3.45 V 3.15 V 55 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 3.3V 4K X 36 SSII Non-Stocked Lead-Time 18 Weeks
₱5,394.51
Min.: 104
Mult.: 8
36 bit Unidirectional Synchronous 4 k x 36 166 MHz 3.45 V 3.15 V 40 mA 0 C + 70 C TQFP-128 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO Non-Stocked Lead-Time 18 Weeks
₱16,716.03
Min.: 50
Mult.: 1
No
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 133.3 MHz 7 ns 3.45 V 3.15 V 35 mA 0 C + 70 C CABGA-100 Tray