+ 125 C MRAM

Mga Resulta: 37
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Uri ng Interface Laki ng Memory Organisasyon Lapad ng Data Bus Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 1,047May Stock
Cut Tape
₱5,634.38
₱5,196.35
₱5,026.41
₱4,899.41
Reel
₱3,979.77
Min.: 1
Mult.: 1
: 1,000
TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 228May Stock
₱3,855.85
₱3,561.98
₱3,446.03
₱3,360.14
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Tray
Everspin Technologies MRAM 128Kb 3.3V 16Kx8 SPI 1,115May Stock
₱1,087.12
₱1,008.59
₱976.69
₱953.38
Min.: 1
Mult.: 1
DFN-8 SPI 128 kbit 16 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H128A Tray
Everspin Technologies MRAM 128Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade 139May Stock
₱43,787.34
₱40,242.53
Min.: 1
Mult.: 1
BGA-24 QSPI 128 Mbit 16 M x 9 1.7 V 2 V - 40 C + 125 C Tray
Everspin Technologies MRAM 128Mb 133MHz 1.8V 8-DFN -40C to +125C. AEC-Q100 Automotive Temp Grade 75May Stock
₱43,111.26
₱39,622.28
Min.: 1
Mult.: 1
DFN-8 QSPI 128 Mbit 16 M x 9 1.7 V 2 V - 40 C + 125 C Tray
Everspin Technologies MRAM 64Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade 139May Stock
₱14,842.41
₱13,488.41
₱13,098.23
Min.: 1
Mult.: 1
BGA-24 QSPI 64 Mbit 8 M x 8 1.7 V 2 V 48.5 mA - 40 C + 125 C Tray
Everspin Technologies MRAM 64Mb 133MHz 1.8V 8-DFN -40C to +125C. AEC-Q100 Automotive Temp Grade 204May Stock
₱14,842.41
₱13,488.41
₱13,098.23
Min.: 1
Mult.: 1
DFN-8 QSPI 64 Mbit 8 M x 8 1.7 V 2 V 48.5 mA - 40 C + 125 C Tray
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI 2,798May Stock
₱1,185.90
₱1,099.39
₱1,065.04
₱1,039.27
Min.: 1
Mult.: 1
DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H256 Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 2Mx8 Parallel MRAM 810May Stock
₱5,810.46
₱5,360.76
₱5,185.30
₱5,054.63
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A08B Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 238May Stock
₱5,942.97
₱5,296.35
₱5,122.73
₱5,025.18
Min.: 1
Mult.: 1
TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Tray
Everspin Technologies MRAM 4MB 3.3V 35ns 512K x 8 MRAM 74May Stock
270Inaasahan 2/10/2027
₱3,973.64
₱3,671.80
₱3,552.78
₱3,464.43
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR2A16A Tray
Everspin Technologies MRAM 1Mb 3V 128Kx8 Serial MRAM 61May Stock
₱1,350.31
₱1,252.15
₱1,162.58
₱1,133.75
Min.: 1
Mult.: 1
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Tray
Everspin Technologies MRAM MRAM 256Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade
50Inaasahan 11/19/2026
₱129,214.76
Min.: 1
Mult.: 1
BGA-24 Serial 256 Mbit 32 M x 8 1.65 V 2 V - 40 C + 125 C Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 SPI
3,989Inoorder
₱1,241.72
₱1,151.54
₱1,115.34
₱1,088.35
Min.: 1
Mult.: 1
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
9,934Inoorder
₱3,812.29
₱3,520.26
₱3,405.54
₱3,320.26
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 125 C MR25H40 Tray
Everspin Technologies MRAM 1Mb 3.3V 64K x 16 35ns Parallel MRAM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱1,873.63
Min.: 270
Mult.: 135
TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 3.3V 64K x 16 35ns Parallel MRAM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱1,909.83
Min.: 1,500
Mult.: 1,500
: 1,500
TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR0A16A Reel
Everspin Technologies MRAM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱2,259.52
Min.: 270
Mult.: 135
TSOP-II-44 Parallel 2 Mbit 128 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR1A16A Tray
Everspin Technologies MRAM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱2,159.52
Min.: 1,500
Mult.: 1,500
: 1,500
TSOP-II-44 Parallel 2 Mbit 128 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR1A16A Reel
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 SPI Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱860.74
Min.: 4,000
Mult.: 4,000
: 4,000
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Reel
Everspin Technologies MRAM 128Kb 3.3V 16Kx8 SPI Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱842.34
Min.: 4,000
Mult.: 4,000
: 4,000
DFN-8 SPI 128 kbit 16 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H128A Reel
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱914.73
Min.: 4,000
Mult.: 4,000
: 4,000
DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H256 Reel
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI Pre-Qual Sample MRAM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Cut Tape
₱3,785.30
₱3,499.40
₱3,386.52
₱3,301.86
Reel
₱2,860.75
Min.: 1
Mult.: 1
: 4,000
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 125 C MR25H40 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱2,827.01
Min.: 1,500
Mult.: 1,500
: 1,500
TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Reel
Everspin Technologies MRAM 4MB 3.3V 35ns 512K x 8 MRAM Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱3,040.51
Min.: 1,500
Mult.: 1,500
: 1,500
TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR2A16A Reel