1 Mbit MRAM

Mga Resulta: 104
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Uri ng Interface Laki ng Memory Organisasyon Lapad ng Data Bus Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 309May Stock
₱836.81
₱777.30
₱753.38
₱734.97
Min.: 1
Mult.: 1
BGA-24 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 1,038May Stock
₱1,441.73
₱1,335.59
₱1,293.26
₱1,261.97
Min.: 1
Mult.: 1
BGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM 288May Stock
₱1,474.85
₱1,366.26
₱1,322.71
₱1,290.80
Min.: 1
Mult.: 1
BGA-48 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR0A08B Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 QUAD SPI MRAM 855May Stock
₱878.53
₱815.96
₱790.80
₱771.78
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 105 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 270May Stock
₱819.64
₱761.35
₱738.04
₱720.25
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 Serial MRAM 3,112May Stock
₱828.84
₱769.33
₱746.02
₱727.61
Min.: 1
Mult.: 1
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H10 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 Serial MRAM 8,780May Stock
Cut Tape
₱867.49
₱805.53
₱780.99
₱761.97
Reel
₱664.42
Min.: 1
Mult.: 1
: 4,000
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H10 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM 905May Stock
₱1,411.66
₱1,307.98
₱1,266.88
₱1,235.59
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA 0 C + 70 C MR0A08B Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 142May Stock
₱1,147.25
₱1,089.58
₱1,066.88
₱1,055.22
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 8May Stock
270Inaasahan 1/6/2027
₱1,360.74
₱1,273.01
₱1,234.98
₱1,209.21
₱1,175.47
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 3V 128Kx8 Serial MRAM 61May Stock
₱1,350.31
₱1,252.15
₱1,162.58
₱1,133.75
Min.: 1
Mult.: 1
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C 78May Stock
₱633.13
₱588.35
₱570.56
₱557.06
Min.: 1
Mult.: 1
WSON-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3001101 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 SPI
1,709Inaasahan 4/21/2027
₱1,241.72
₱1,151.54
₱1,115.34
₱1,088.35
Min.: 1
Mult.: 1
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM
810Inoorder
₱1,727.00
₱1,599.39
₱1,549.09
₱1,511.05
₱1,470.56
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR0A08B Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM 0 to +70C
1,622Inoorder
₱722.70
₱671.17
₱650.92
₱635.59
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA 0 C + 70 C MR10Q010 Tray
Avalanche Technology MRAM Hindi Naka-stock
Reel
₱468.71
Min.: 2,000
Mult.: 2,000
: 2,000
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Hindi Naka-stock
₱480.98
Min.: 1,200
Mult.: 300
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Tray
Avalanche Technology MRAM Hindi Naka-stock
Reel
₱468.71
Min.: 4,000
Mult.: 4,000
: 4,000
WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Hindi Naka-stock
₱480.98
Min.: 1,365
Mult.: 455
WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Tray
Avalanche Technology MRAM Hindi Naka-stock
Reel
₱492.03
Min.: 2,000
Mult.: 2,000
: 2,000
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Hindi Naka-stock
₱504.91
Min.: 1,200
Mult.: 300
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1001204 Tray
Avalanche Technology MRAM Hindi Naka-stock
Reel
₱492.03
Min.: 4,000
Mult.: 4,000
: 4,000
WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Hindi Naka-stock
₱504.91
Min.: 1,365
Mult.: 455
WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1001204 Tray
Avalanche Technology MRAM Hindi Naka-stock
Reel
₱492.03
Min.: 2,000
Mult.: 2,000
: 2,000
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C Hindi Naka-stock
₱504.91
Min.: 1,200
Mult.: 300
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Tray