0 C MRAM

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM Non-Stocked Lead-Time 26 Weeks
Reel
₱2,835.60
Min.: 2,500
Mult.: 2,500
: 2,500
BGA-48 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR4A16B Reel
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM Non-Stocked Lead-Time 26 Weeks
₱3,619.04
₱3,344.80
₱3,236.83
₱3,155.84
₱3,154.00
Min.: 1
Mult.: 1
TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR4A16B Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM Non-Stocked Lead-Time 26 Weeks
Reel
₱2,573.63
Min.: 1,000
Mult.: 1,000
: 1,000
TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR4A16B Reel
Everspin Technologies MRAM 3.3V 32Mb MRAM with unlimited read & write endurance, currently MSL 6 Non-Stocked Lead-Time 26 Weeks
₱5,542.97
Min.: 480
Mult.: 240
BGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR5A16A Tray
Everspin Technologies MRAM Non-Stocked Lead-Time 26 Weeks
Reel
₱5,103.09
Min.: 2,500
Mult.: 2,500
: 2,500
BGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR5A16A Reel
Everspin Technologies MRAM Non-Stocked Lead-Time 26 Weeks
₱5,249.11
Min.: 216
Mult.: 108
TSOP-II-54 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR5A16A Tray
Everspin Technologies MRAM Non-Stocked Lead-Time 26 Weeks
Reel
₱5,172.42
Min.: 1,000
Mult.: 1,000
: 1,000
TSOP-II-54 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR5A16A Reel