Tray MRAM

Mga Resulta: 349
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Uri ng Interface Laki ng Memory Organisasyon Lapad ng Data Bus Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI 1May Stock
2,280Inaasahan 11/11/2026
₱485.89
₱452.15
₱438.65
₱428.22
Min.: 1
Mult.: 1
DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H256 Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 15May Stock
270Inaasahan 5/5/2027
₱2,712.28
₱2,507.37
₱2,426.39
₱2,365.66
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Everspin Technologies MRAM 1Mb 3V 128Kx8 Serial MRAM 61May Stock
₱1,350.31
₱1,252.15
₱1,162.58
₱1,133.75
Min.: 1
Mult.: 1
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C 78May Stock
₱633.13
₱588.35
₱570.56
₱557.06
Min.: 1
Mult.: 1
WSON-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3001101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 85 C 59May Stock
₱2,028.23
₱1,879.15
₱1,819.64
₱1,775.47
Min.: 1
Mult.: 1
TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Tray
Everspin Technologies MRAM MRAM IC RAM 64Mb Quad SPI in 8-DFN 108 MHz
480Inaasahan 11/5/2026
₱4,121.49
₱3,806.77
₱3,682.23
₱3,590.20
Min.: 1
Mult.: 1
DFN-8 SPI 64 Mbit 8 M x 8 1.65 V 2 V - 40 C + 85 C Tray
Everspin Technologies MRAM IC RAM 128Mb Quad SPI in 24-BGA 133 MHz
340Inaasahan 3/3/2027
₱17,714.20
₱16,301.92
₱15,756.52
Min.: 1
Mult.: 1
BGA-24 SPI 128 Mbit 16 M x 8 1.65 V 2 V 125 mA, 157 mA - 40 C + 85 C Tray
Everspin Technologies MRAM MRAM IC RAM 256Mb Octal SPI in 24-BGA 200MHz
50Inaasahan 11/5/2026
₱90,866.10
Min.: 1
Mult.: 1
BGA-24 Serial 256 Mbit 32 M x 8 1.65 V 2 V - 40 C + 105 C Tray
Everspin Technologies MRAM MRAM 256Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade
50Inaasahan 11/5/2026
₱129,214.76
Min.: 1
Mult.: 1
BGA-24 Serial 256 Mbit 32 M x 8 1.65 V 2 V - 40 C + 125 C Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
5,446Inoorder
₱1,827.00
₱1,692.03
₱1,638.05
₱1,597.55
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
9,929Inoorder
₱3,539.90
₱3,272.41
₱3,166.27
₱3,087.75
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 125 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI MRAM
4,908Inoorder
₱2,328.23
₱2,154.00
₱2,085.29
₱2,033.75
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 105 C MR25H40 Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
1,440Inaasahan 12/30/2026
₱4,819.04
₱4,449.10
₱4,331.92
Min.: 1
Mult.: 1
BGA-48 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR4A16B Tray
Everspin Technologies MRAM MRAM IC RAM 32Mb Quad SPI in 8-DFN 108 MHz
480Inaasahan 12/30/2026
₱2,224.55
₱2,058.91
₱1,992.65
₱1,943.57
Min.: 1
Mult.: 1
DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V - 40 C + 85 C Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM
810Inoorder
₱1,727.00
₱1,599.39
₱1,549.09
₱1,511.05
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR0A08B Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM 0 to +70C
662Inaasahan 12/16/2026
₱722.70
₱671.17
₱650.92
₱635.59
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA 0 C + 70 C MR10Q010 Tray
Everspin Technologies MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI
548Inaasahan 12/2/2026
₱2,115.96
₱1,958.29
₱1,895.72
₱1,849.09
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 20 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR20H40 Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM
581Inaasahan 1/13/2027
₱779.15
₱723.93
₱701.23
₱684.67
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA 0 C + 70 C MR256A08B Tray
Renesas Electronics M30044010035X0ISAY
Renesas Electronics MRAM M3004401 4MB HIGH PERFORMANCE SPI 35MHZ MRAM Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱560.74
₱560.13
Min.: 300
Mult.: 300
SPI 4 Mbit M3004401 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱2,374.25
Min.: 1,200
Mult.: 300
SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
₱1,794.49
₱1,662.59
₱1,609.82
₱1,570.56
Min.: 1
Mult.: 1
SOIC-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱2,617.19
Min.: 1,365
Mult.: 455
WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3016204 Tray
Avalanche Technology MRAM Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱1,584.67
Min.: 1,008
Mult.: 168
FBGA-48 Parallel 4 Mbit 256 k x 16 16 bit 45 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Hindi Naka-stock
₱480.98
Min.: 1,200
Mult.: 300
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Hindi Naka-stock
₱480.98
Min.: 1,365
Mult.: 455
WSON-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1001204 Tray