kp MRAM

Results: 710
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 1,192In Stock
₱3,668.73
₱3,391.43
₱3,282.23
₱3,200.02
Min.: 1
Mult.: 1
SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C 910In Stock
₱1,708.60
₱1,582.83
₱1,532.52
₱1,495.10
Min.: 1
Mult.: 1
WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1,290In Stock
₱3,185.29
₱2,944.19
₱2,849.71
₱2,777.93
Min.: 1
Mult.: 1
WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Everspin Technologies MRAM IC RAM 128Mb Octal SPI in 24-BGA 200MHz 188In Stock
₱18,610.52
₱17,124.01
₱16,551.00
Min.: 1
Mult.: 1
BGA-24 SPI 128 Mbit 16 M x 8 1.65 V 2 V 125 mA, 157 mA - 40 C + 85 C Tray
Everspin Technologies MRAM 128Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade 139In Stock
₱43,787.34
₱40,242.53
Min.: 1
Mult.: 1
BGA-24 QSPI 128 Mbit 16 M x 9 1.7 V 2 V - 40 C + 125 C Tray

Everspin Technologies MRAM IC RAM 16Mb Quad SPI in 24-BGA 133 MHz 652In Stock
₱2,169.95
₱2,008.60
₱1,944.18
₱1,896.33
Min.: 1
Mult.: 1
BGA-24 SPI 16 Mbit 2 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Everspin Technologies MRAM 64Mb 133MHz 1.8V 8-DFN -40C to +125C. AEC-Q100 Automotive Temp Grade 104In Stock
100Expected 16/12/2026
₱14,842.41
₱13,488.41
₱13,098.23
Min.: 1
Mult.: 1
DFN-8 QSPI 64 Mbit 8 M x 8 1.7 V 2 V 48.5 mA - 40 C + 125 C Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 515In Stock
₱2,687.13
₱2,484.68
₱2,404.31
₱2,344.80
Min.: 1
Mult.: 1
BGA-48 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 826In Stock
₱2,712.28
₱2,507.37
₱2,426.39
₱2,365.66
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 1,047In Stock
Cut Tape
₱5,634.38
₱5,196.35
₱5,026.41
₱4,899.41
Reel
₱3,744.80
Min.: 1
Mult.: 1
: 1,000
TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Reel, Cut Tape, MouseReel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1,186In Stock
₱3,185.29
₱2,944.19
₱2,849.71
₱2,777.93
Min.: 1
Mult.: 1
SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 2Mx8 Parallel MRAM 656In Stock
₱3,207.38
₱2,964.43
₱2,868.73
₱2,796.95
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR4A08B Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 85 C 352In Stock
₱1,134.36
₱1,052.15
₱1,019.64
₱995.10
Min.: 1
Mult.: 1
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3004204 Tray
Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 8-DFN 133 MHz 906In Stock
₱2,810.44
₱2,598.17
₱2,514.12
₱2,451.55
Min.: 1
Mult.: 1
DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C EMxxLX Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C 248In Stock
1,365Expected 02/10/2026
₱3,033.76
₱2,804.31
₱2,713.51
₱2,646.03
Min.: 1
Mult.: 1
WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3016204 Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 270In Stock
₱819.64
₱761.35
₱738.04
₱720.25
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM032LXQADG13ES2T 301In Stock
₱3,152.16
₱2,914.13
₱2,820.26
₱2,749.71
Min.: 1
Mult.: 1
DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Everspin Technologies MRAM 128Kb 3.3V 16Kx8 SPI 1,117In Stock
₱1,087.12
₱1,008.59
₱976.69
₱953.38
Min.: 1
Mult.: 1
DFN-8 SPI 128 kbit 16 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H128A Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 QUAD SPI MRAM 868In Stock
₱878.53
₱815.96
₱790.80
₱771.78
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 105 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 327In Stock
₱836.81
₱777.30
₱753.38
₱734.97
Min.: 1
Mult.: 1
BGA-24 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM 301In Stock
₱946.63
₱878.53
₱850.92
₱830.68
Min.: 1
Mult.: 1
BGA-48 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR256A08B Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 228In Stock
₱3,855.85
₱3,561.98
₱3,446.03
₱3,360.14
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 1,038In Stock
₱1,441.73
₱1,335.59
₱1,293.26
₱1,261.97
Min.: 1
Mult.: 1
BGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 420In Stock
₱1,280.99
₱1,208.60
₱1,173.63
₱1,153.38
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 272In Stock
₱1,210.44
₱1,141.72
₱1,114.12
₱1,090.19
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C MR0A16A Tray