Alliance Memory NAND Flash

Mga Resulta: 26
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Laki ng Memory Uri ng Interface Organisasyon Uri ng Timing Lapad ng Data Bus Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Alliance Memory NAND Flash SLC Parallel NAND Flash, 1Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 723May Stock
₱2,399.40
₱2,222.10
₱2,151.54
₱2,099.40
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 1 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 799May Stock
₱2,700.63
₱2,498.17
₱2,418.42
₱2,357.68
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray

Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 819May Stock
₱2,447.87
₱2,266.88
₱2,195.10
₱2,141.12
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 133May Stock
₱3,974.25
₱3,669.96
₱3,550.94
₱3,461.37
₱3,335.60
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 544May Stock
₱1,152.15
₱1,068.10
₱1,034.36
₱985.89
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F12G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 301May Stock
₱1,152.15
₱1,068.10
₱1,034.36
₱985.89
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F31G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 1Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 319May Stock
₱952.77
₱883.44
₱855.22
₱815.34
Min.: 1
Mult.: 1
SMD/SMT LGA-8 1 Gbit Quad SPI 128 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F34G04SNDB-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB 257May Stock
32Inaasahan 1/21/2027
₱1,385.90
₱1,284.67
₱1,244.18
₱1,213.50
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F38G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 1,847May Stock
3,168Inaasahan 3/31/2027
₱2,166.27
₱2,006.15
₱1,942.34
₱1,895.10
Min.: 1
Mult.: 1
SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F14G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4G, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 172May Stock
₱1,385.90
₱1,284.67
₱1,244.18
₱1,213.50
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 4Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die
1,408Inaasahan 1/21/2027
₱1,385.90
₱1,284.67
₱1,244.18
₱1,213.50
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F18G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6)
1,056Inaasahan 2/22/2027
₱4,041.74
₱3,731.92
₱3,611.06
₱3,519.65
₱3,392.04
Min.: 1
Mult.: 1
SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 2Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade
630Inoorder
₱865.65
₱804.30
₱779.15
₱742.95
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 2 Gbit Parallel 2 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade
407Inaasahan 1/21/2027
₱2,755.84
₱2,549.09
₱2,467.50
₱2,406.15
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 1.8V, 4bit ECC,45ns, 63b FBGA, Automotive Grade Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱4,601.86
₱4,247.26
₱4,108.61
₱4,004.93
₱3,858.92
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade Lead-Time 18 (na) Linggo
₱4,242.35
₱3,917.20
₱3,789.59
₱3,694.50
₱3,560.14
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F11G04SNDC-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 1.8V, 1Gb, 8bits ECC,100MHz,Industrial Grade, 8p LGA (6x8), RevC Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,078.53
Min.: 352
Mult.: 352
Tray
Alliance Memory AS5F12G04SNDC-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 1.8V, 2Gb, 8bits ECC, 100MHz, Industrial Grade, 8p LGA (6x8), RevC Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,254.61
Min.: 352
Mult.: 352
Tray
Alliance Memory AS5F14G04SNDC-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 1.8V, 4Gb, 8bits ECC, 100MHz, Industrial Grade, 8p LGA (6x8), RevC Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,624.55
Min.: 352
Mult.: 352
Tray
Alliance Memory AS5F18G04SNDB-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6), Rev.B, FW=15ms Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱3,392.04
Min.: 352
Mult.: 352
Tray
Alliance Memory AS5F18G04SNDC-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 1.8V, 8Gb, 8bits ECC, 100MHz,Industrial Grade, 8p LGA (6x8), RevC Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱3,006.76
Min.: 352
Mult.: 352
Tray
Alliance Memory AS5F31G04SNDC-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 3V, 1Gb, 8bits ECC,120MHz, Industrial Grade, 8p LGA (6x8), RevC Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,078.53
Min.: 352
Mult.: 352
Tray
Alliance Memory AS5F32G04SNDB-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,152.15
₱1,068.10
₱1,034.36
₱985.89
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F32G04SNDC-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 3V, 2Gb, 8bits ECC,120MHz, Industrial Grade, 8p LGA (6x8), RevC Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,254.61
Min.: 352
Mult.: 352
Tray
Alliance Memory AS5F34G04SNDC-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 3V, 4Gb, 8bits ECC,120MHz Industrial Grade, 8p LGA (6x8), RevC Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱2,309.83
₱2,138.66
₱2,071.18
₱2,020.26
Min.: 1
Mult.: 1
Tray