Cut Tape NAND Flash

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Interface Type Organization Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NAND Flash SLC 2G 256MX8 TSOP
11In Stock
Cut Tape
₱1,311.66
Reel
₱1,311.66
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA
1,650In Stock
Cut Tape
₱2,919.03
Reel
₱2,919.03
Min.: 1
Mult.: 1
: 2,000
SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 1G 1GX1 UPDFN
2,521In Stock
Cut Tape
₱1,198.17
Reel
₱1,198.17
Min.: 1
Mult.: 1
: 4,000
SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8G 1GX8 FBGA DDP
779In Stock
Cut Tape
₱5,836.23
Reel
₱5,836.23
Min.: 1
Mult.: 1
: 2,000
SMD/SMT VFBGA-63 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 32G 4GX8 TSOP
999In Stock
Cut Tape
₱6,312.92
Reel
₱6,312.92
Min.: 1
Mult.: 1
Max.: 100
: 1,000
SMD/SMT TSOP-I-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 4GX1 TBGA
372In Stock
Cut Tape
₱2,664.43
Reel
₱2,664.43
Min.: 1
Mult.: 1
: 2,000
SMD/SMT Die MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Reel, Cut Tape


SkyHigh Memory NAND Flash SLC,2Gb,4x,3V,x16,1bit,VBM63,
1,820In Stock
Cut Tape
₱522.09
Reel
₱441.72
Min.: 1
Mult.: 1
: 2,300
SMD/SMT BGA-63 S34ML02G1 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2,050In Stock
Cut Tape
₱3,306.77
₱3,053.39
₱2,954.62
₱2,880.38
₱2,775.47
Reel
₱2,775.47
Min.: 1
Mult.: 1
: 2,500
SMD/SMT IS34ML04G088 8 Gbit SPI VFBGA-63 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
GigaDevice NAND Flash 2,712In Stock
Cut Tape
₱424.54
₱395.09
₱383.44
₱374.85
Reel
₱346.01
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 1.7 V 2 V 30 mA - 40 C + 85 C Reel, Cut Tape
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8
990In Stock
Cut Tape
₱1,661.36
Reel
₱1,661.36
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSOP-48 W29N02KV 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 UPDFN
9,364In Stock
Cut Tape
₱1,198.17
Reel
₱1,198.17
Min.: 1
Mult.: 1
Max.: 500
: 4,000
SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NAND Flash 2G-bit Serial NAND flash, 3V
8,849In Stock
Cut Tape
₱1,569.33
Reel
₱1,569.33
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 2 Gbit Serial 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC 2,695In Stock
6,000On Order
Cut Tape
₱2,678.54
₱2,477.31
₱2,398.17
₱2,338.66
Reel
₱2,196.94
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA
126In Stock
Cut Tape
₱1,507.98
Reel
₱1,507.98
Min.: 1
Mult.: 1
Max.: 200
: 1,000
SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 1Gbit x8 BGA-63 8Bit ECC 1,277In Stock
6,000On Order
Cut Tape
₱1,212.28
₱1,123.93
₱1,088.96
₱1,037.43
Reel
₱996.32
Min.: 1
Mult.: 1
Max.: 250
: 3,000
SMD/SMT BGA-64 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 64G 8GX8 TSOP DDP
5In Stock
Cut Tape
₱14,345.47
Reel
₱14,345.47
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8G 512MX8 TSOP
34In Stock
Cut Tape
₱5,075.49
Reel
₱5,075.49
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-I-48 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON-8 8Bit ECC 13In Stock
4,000On Order
Cut Tape
₱953.38
₱884.05
₱855.83
₱815.96
Reel
₱663.19
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Micron NAND Flash SLC 2G 2GX1 UPDFN
1In Stock
Cut Tape
₱1,269.95
Reel
₱1,269.95
Min.: 1
Mult.: 1
: 4,000
SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NAND Flash
3,947On Order
Cut Tape
₱505.52
₱470.55
₱455.83
₱445.40
Reel
₱385.89
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON ECC-Free
2,986Expected 21/01/2027
Cut Tape
₱1,212.28
₱1,123.93
₱1,088.96
₱1,037.43
₱1,011.66
Reel
₱1,011.66
Min.: 1
Mult.: 1
Max.: 100
: 4,000
SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON ECC-Free
3,899Expected 13/10/2026
Cut Tape
₱1,749.70
₱1,620.25
₱1,568.72
₱1,530.68
Reel
₱1,438.04
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
1,500On Order
Cut Tape
₱1,301.23
₱1,206.14
₱1,168.10
₱1,139.88
₱1,096.94
Reel
₱1,096.94
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 1G 3.3V x8 NAND Flash Q100
1,316On Order
Cut Tape
₱887.73
₱822.70
₱796.94
₱759.51
₱740.49
Reel
₱740.49
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel