4 bit NOR Flash

Results: 532
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil 2,886In Stock
Cut Tape
₱168.10
₱157.67
₱152.76
₱149.69
Reel
₱141.72
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WSON-8 6x5mm 5,754In Stock
16,000On Order
Cut Tape
₱125.15
₱117.79
₱114.11
₱111.66
Reel
₱94.48
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O WLCSP-8 5,898In Stock
Cut Tape
₱99.39
₱93.25
₱90.80
₱88.34
Reel
₱60.80
Min.: 1
Mult.: 1
: 6,000
SMD/SMT WLCSP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O USON-8 2x3mm 6,737In Stock
Cut Tape
₱88.34
₱82.82
₱80.37
₱78.53
Reel
₱62.58
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O SOP-8 150mil 15,801In Stock
Cut Tape
₱111.66
₱104.30
₱101.84
₱99.39
Reel
₱86.50
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 1,961In Stock
12,000On Order
Cut Tape
₱114.72
₱107.36
₱104.30
₱101.84
Reel
₱69.33
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 150mil 2,263In Stock
7,500On Order
Cut Tape
₱85.89
₱80.37
₱78.53
₱74.85
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 2x3mm 10,998In Stock
Cut Tape
₱93.87
₱88.34
₱85.89
₱84.05
Reel
₱71.78
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 2Mbit x4 I/O USON-8 2x3mm 16,626In Stock
Cut Tape
₱67.49
₱63.80
₱61.96
₱60.25
Reel
₱51.35
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25U 2 Mbit 1.65 V 2 V 8 mA SPI 104 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 6x8mm QE=1 297In Stock
6,000On Order
Cut Tape
₱723.93
₱673.01
₱652.15
₱636.81
Reel
₱593.25
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WSON-8 6x5mm 1,530In Stock
Cut Tape
₱154.60
₱144.17
₱140.49
₱134.36
Reel
₱122.70
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil 4,727In Stock
Cut Tape
₱98.16
₱92.03
₱89.57
₱87.73
Reel
₱76.07
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O USON-8 2x3mm 8,860In Stock
Cut Tape
₱66.26
₱62.58
₱60.49
₱59.20
Reel
₱50.43
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Kbit x4 I/O SOP-8 150mil 4,872In Stock
Cut Tape
₱61.96
₱58.41
₱56.81
₱55.58
Reel
₱48.71
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25U 512 kbit 1.65 V 2 V 12 mA SPI 60 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm +105C 288In Stock
4,800On Order
₱1,565.04
₱1,450.31
₱1,404.92
₱1,370.56
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 35 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil 4,743In Stock
Cut Tape
₱73.01
₱68.71
₱66.87
₱65.03
Reel
₱56.87
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 209mil 6,510In Stock
12,000On Order
Cut Tape
₱103.68
₱96.93
₱94.48
₱92.64
Reel
₱87.73
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O SOP-8 150mil 8,311In Stock
Cut Tape
₱65.03
₱60.61
₱58.96
₱57.73
Reel
₱50.68
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25V 2 Mbit 2.3 V 3.6 V SPI 60 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O USON-8 2x3mm 8,083In Stock
Cut Tape
₱33.74
₱30.86
Reel
₱30.86
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25V 2 Mbit 2.3 V 3.6 V SPI 60 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 150mil 4,678In Stock
15,000Expected 29/11/2027
Cut Tape
₱93.87
₱88.34
₱85.89
₱82.21
Reel
₱64.42
Min.: 1
Mult.: 1
Max.: 500
: 2,500
SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 209mil 3,990In Stock
Cut Tape
₱34.97
₱34.72
Reel
₱34.66
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O USON-8 2x3mm 4,804In Stock
24,000On Order
Cut Tape
₱50.31
₱47.55
₱46.26
₱45.28
Reel
₱38.65
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil 8,605In Stock
Cut Tape
₱69.33
₱65.64
₱63.80
₱60.74
Reel
₱58.53
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC 213In Stock
₱917.80
₱850.92
₱824.54
₱785.28
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC 428In Stock
₱917.80
₱850.92
₱824.54
₱785.28
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray