4 bit NOR Flash

Mga Resulta: 532
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Laki ng Memory Supply Voltage - Min Supply Voltage - Max Aktibong Read Current - Max Uri ng Interface Maximum na Clock Frequency Organisasyon Lapad ng Data Bus Uri ng Timing Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC 213May Stock
₱917.80
₱850.92
₱824.54
₱785.28
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC 428May Stock
₱917.80
₱850.92
₱824.54
₱785.28
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil RPMC 1,825May Stock
Cut Tape
₱361.35
₱336.20
₱326.38
₱311.66
Reel
₱277.30
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 RPMC 958May Stock
₱484.05
₱450.31
₱436.81
₱416.57
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 24/25 TBGA 1 AL
659May Stock
₱3,938.67
Min.: 1
Mult.: 1
SMD/SMT T-PBGA-24 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1
10May Stock
₱1,598.17
Min.: 1
Mult.: 1
SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 WPDFN 1
10May Stock
₱1,598.17
Min.: 1
Mult.: 1
SMD/SMT WDFN-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 16/16 SOIC 1
65May Stock
₱2,085.90
Min.: 1
Mult.: 1
SMD/SMT SOP2-16 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 8/8 WPDFN 1
8May Stock
₱2,085.90
Min.: 1
Mult.: 1
SMD/SMT WDFN-8 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil +105C 1May Stock
₱447.86
₱417.18
₱404.30
₱385.89
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16 29May Stock
7,000Inoorder
Cut Tape
₱447.86
₱417.18
₱404.30
₱385.89
Reel
₱371.17
Min.: 1
Mult.: 1
Max.: 250
: 1,000
SMD/SMT SOP-16 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm 5May Stock
4,000Inoorder
Cut Tape
₱414.73
₱386.51
₱374.85
₱357.67
Reel
₱343.56
Min.: 1
Mult.: 1
Max.: 250
: 4,000
SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 295May Stock
2,000Inoorder
Cut Tape
₱553.99
₱515.34
₱500.00
₱487.73
₱476.08
Reel
₱476.08
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 5May Stock
4,000Inoorder
Cut Tape
₱396.93
₱369.33
₱358.28
₱342.33
Reel
₱342.33
Min.: 1
Mult.: 1
Max.: 50
: 2,000
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil QE=1 150May Stock
2,000Inoorder
Cut Tape
₱415.34
₱387.12
₱375.46
₱358.28
Reel
₱328.22
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 1,548May Stock
Cut Tape
₱58.28
₱54.11
₱52.64
₱41.47
Reel
₱34.48
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O BGA-24 1,194May Stock
Cut Tape
₱122.70
₱114.72
₱111.66
₱109.20
Reel
₱95.09
Min.: 1
Mult.: 1
: 2,000
SMD/SMT BGA-24 MX25L 32 Mbit 2.7 V 3.6 V 35 mA SPI 104 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil QE=1 476May Stock
4,000Inoorder
Cut Tape
₱95.09
₱88.96
₱86.50
₱84.66
Reel
₱70.55
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O WSON-8 8x6mm 13May Stock
8,000Inoorder
Cut Tape
₱1,360.74
₱1,261.36
₱1,222.09
₱1,192.03
₱1,147.25
Reel
₱1,147.25
Min.: 1
Mult.: 1
Max.: 100
: 4,000
SMD/SMT WSON-8 MX25L 512 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 136May Stock
8,000Inoorder
Cut Tape
₱139.26
₱130.06
₱126.38
₱121.47
Reel
₱107.36
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 209mil 888May Stock
4,000Inaasahan 10/8/2027
Cut Tape
₱147.24
₱138.04
₱133.74
₱128.22
Reel
₱110.43
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Mbit x4 I/O SOP-8 150mil 4,890May Stock
Cut Tape
₱25.15
₱23.74
₱23.13
₱22.21
Reel
₱19.39
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25U 1 Mbit 1.65 V 2 V 12 mA SPI 60 MHz 256 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP16 356May Stock
1,000Inaasahan 10/18/2027
Cut Tape
₱471.17
₱438.65
₱425.77
₱406.14
Reel
₱406.14
Min.: 1
Mult.: 1
Max.: 50
: 1,000
SMD/SMT SOP-16 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm 38May Stock
4,000Inaasahan 11/17/2026
Cut Tape
₱474.85
₱442.33
₱428.84
₱409.20
Reel
₱393.25
Min.: 1
Mult.: 1
Max.: 250
: 4,000
SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm +105C 36May Stock
5,700Inaasahan 11/27/2026
₱501.84
₱467.49
₱453.38
₱432.52
₱421.47
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray