4 bit NOR Flash

Results: 532
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil +105C 1,932In Stock
Cut Tape
₱96.93
₱90.80
₱88.34
₱86.50
Reel
₱75.46
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 209mil 1,935In Stock
Cut Tape
₱94.48
₱88.34
₱85.89
₱84.05
Reel
₱53.93
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O USON-8 2x3mm 19In Stock
Cut Tape
₱74.85
₱70.55
₱68.71
₱66.87
Reel
₱56.93
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O USON-8 2x3mm 172In Stock
48,000On Order
Cut Tape
₱82.82
₱77.30
₱75.46
₱73.62
₱71.78
Reel
₱71.78
Min.: 1
Mult.: 1
Max.: 250
: 12,000
SMD/SMT USON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 209mil 196In Stock
12,000On Order
Cut Tape
₱96.93
₱90.80
₱88.34
₱86.50
Reel
₱82.21
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O SOP-16 +105C 4In Stock
220On Order
₱3,210.45
₱2,965.05
₱2,612.28
Min.: 1
Mult.: 1
Max.: 50
SMD/SMT SOP-16 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 RPMC 936In Stock
₱185.28
₱173.01
₱168.10
₱164.42
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 RPMC 418In Stock
₱185.28
₱173.01
₱168.10
₱164.42
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O SOP-16 RPMC 56In Stock
₱675.46
₱627.61
₱488.35
₱487.73
₱406.75
Min.: 1
Mult.: 1
SMD/SMT SOP-16 MX77L 512 Mbit 2.7 V 3.6 V SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil
5,361On Order
Cut Tape
₱415.34
₱387.12
₱375.46
₱358.28
₱349.70
Reel
₱349.70
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil
8,999On Order
Cut Tape
₱571.78
₱531.29
₱515.34
₱503.07
Reel
₱445.40
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-16
7,756On Order
Cut Tape
₱512.27
₱476.08
₱458.90
₱447.86
Reel
₱400.62
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24
3,374On Order
Cut Tape
₱706.75
₱656.45
₱636.20
₱620.86
Reel
₱578.53
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm
2,970On Order
Cut Tape
₱607.98
₱565.65
₱548.47
₱534.97
Reel
₱473.01
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm
9,931On Order
Cut Tape
₱607.98
₱565.65
₱548.47
₱534.97
Reel
₱473.01
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil QE=1
3,995On Order
Cut Tape
₱572.40
₱531.90
₱515.95
₱503.68
₱491.41
Reel
₱491.41
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm QE=1
5,450On Order
₱510.43
₱475.46
₱460.74
₱449.70
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O SOP-16
3,088On Order
Cut Tape
₱1,360.74
₱1,261.36
₱1,222.09
₱1,192.03
Reel
₱1,117.18
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25L 512 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O BGA-24
3,961On Order
Cut Tape
₱1,131.91
₱1,049.70
₱1,016.57
₱992.03
₱958.90
Reel
₱958.90
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT BGA-24 MX25L 512 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WLCSP-12
12,000Expected 19/03/2027
Cut Tape
₱166.87
₱156.44
₱152.15
₱148.47
Reel
₱133.13
Min.: 1
Mult.: 1
: 6,000
SMD/SMT WLCSP-12 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O SOP-8 209mil
31,554On Order
Cut Tape
₱231.90
₱216.57
₱210.43
₱205.52
Reel
₱190.19
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT SOP-9 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm
37,490On Order
Cut Tape
₱249.08
₱232.52
₱225.77
₱220.25
Reel
₱196.93
Min.: 1
Mult.: 1
: 7,500
SMD/SMT USON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm
22,444On Order
Cut Tape
₱95.09
₱89.57
₱87.12
₱85.28
Reel
₱78.53
Min.: 1
Mult.: 1
Max.: 500
: 12,000
SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil
7,973On Order
Cut Tape
₱447.86
₱417.18
₱404.30
₱385.89
Reel
₱353.38
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 8x6mm
4,000On Order
Cut Tape
₱474.85
₱442.33
₱428.84
₱409.20
Reel
₱374.24
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel