4 bit NOR Flash

Results: 532
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C
1,564On Order
₱126.99
₱119.02
₱115.34
₱112.88
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-16
6,999On Order
Cut Tape
₱176.07
₱164.42
₱160.12
₱156.44
Reel
₱126.99
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O WSON-8 6x5mm
4,000Expected 17/03/2027
Cut Tape
₱82.21
₱77.30
₱74.85
₱73.62
₱71.78
Reel
₱71.78
Min.: 1
Mult.: 1
Max.: 100
: 4,000
SMD/SMT WSON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil
4,623On Order
₱157.06
₱146.63
₱142.33
₱138.04
₱134.97
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil +105C
4,000On Order
Cut Tape
₱194.48
₱180.98
₱176.07
₱171.78
Reel
₱152.76
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm
8,000On Order
Cut Tape
₱222.70
₱207.98
₱201.84
₱196.93
Reel
₱174.85
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 6x5mm
3,946Expected 14/12/2026
Cut Tape
₱184.05
₱172.39
₱167.49
₱163.19
Reel
₱152.15
Min.: 1
Mult.: 1
Max.: 250
: 4,000
SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil QE=1
2,000On Order
Cut Tape
₱176.07
₱164.42
₱159.51
₱155.83
₱152.76
Reel
₱152.76
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O SOP-8 150mil
2,880On Order
₱90.18
₱84.66
₱82.21
₱80.37
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil
10,000On Order
Cut Tape
₱168.71
₱157.67
₱153.38
₱149.69
Reel
₱141.72
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O WLCSP-8
12,000On Order
Cut Tape
₱68.71
₱64.42
₱63.19
₱61.29
Reel
₱51.90
Min.: 1
Mult.: 1
: 6,000
SMD/SMT WLCSP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-16
2,773On Order
Cut Tape
₱433.74
₱403.68
₱391.41
₱373.62
Reel
₱350.31
Min.: 1
Mult.: 1
Max.: 500
: 3,000
SMD/SMT WLCSP-16 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil QE=1
1,998On Order
Cut Tape
₱447.86
₱417.18
₱404.30
₱385.89
Reel
₱371.17
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT SOP-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-8
11,974On Order
Cut Tape
₱117.18
₱109.82
₱106.75
₱104.30
Reel
₱82.21
Min.: 1
Mult.: 1
: 6,000
SMD/SMT WLCSP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil
4,000On Order
Cut Tape
₱107.36
₱101.23
₱98.16
₱96.32
Reel
₱83.44
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24
2,000On Order
Cut Tape
₱741.11
₱688.35
₱667.49
₱651.54
Reel
₱607.37
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
1,959On Order
Cut Tape
₱723.93
₱673.01
₱652.15
₱636.81
Reel
₱584.05
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WLCSP-12
5,965On Order
Cut Tape
₱149.08
₱139.26
₱135.58
₱129.45
Reel
₱119.02
Min.: 1
Mult.: 1
: 6,000
SMD/SMT WLCSP-12 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 150mil
2,499On Order
Cut Tape
₱149.08
₱139.26
₱135.58
₱129.45
Reel
₱118.41
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil
3,824On Order
Cut Tape
₱149.08
₱139.26
₱135.58
₱130.06
Reel
₱114.72
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O USON-8 4x3mm
9,995On Order
Cut Tape
₱149.08
₱139.26
₱135.58
₱129.45
Reel
₱121.47
Min.: 1
Mult.: 1
Max.: 500
: 5,000
SMD/SMT USON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 6x8mm
480Expected 21/10/2027
₱1,530.68
₱1,418.41
₱1,373.63
₱1,339.88
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 QE=1 Automotive +105C
940On Order
₱1,474.85
₱1,366.88
₱1,324.55
₱1,292.03
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX25U 512 Mbit 1.7 V 2 V SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil
6,000Expected 21/01/2027
Cut Tape
₱201.23
₱187.73
₱182.21
₱173.62
₱169.33
Reel
₱169.33
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 150mil
7,500On Order
Cut Tape
₱104.30
₱97.55
₱95.09
₱93.25
Reel
₱85.89
Min.: 1
Mult.: 1
Max.: 500
: 2,500
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape