8 bit NOR Flash

Results: 2,604
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
GigaDevice NOR Flash 16Mbit NOR Flash 3.3V SOP8 208mil Industrial(-40C to +85C) 1,919In Stock
2,000On Order
Cut Tape
₱58.90
₱55.15
₱53.68
₱52.52
Reel
₱46.07
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector
126In Stock
₱149.08
Min.: 1
Mult.: 1
SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-DFN 743In Stock
₱90.18
₱85.89
₱84.05
₱83.44
Min.: 1
Mult.: 1
SMD/SMT WDFN-8 4 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 679In Stock
₱147.24
₱137.42
₱133.13
₱130.68
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash STD SPI 153In Stock
₱844.18
₱784.05
₱760.13
₱741.72
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 547In Stock
₱527.61
₱490.80
₱476.08
₱464.42
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash 397In Stock
₱363.81
₱338.65
₱328.84
₱320.86
Min.: 1
Mult.: 1
SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 64MB 3V, 80ns Parallel NOR Flash 1,616In Stock
₱502.46
₱466.87
₱452.76
₱442.33
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 10,791In Stock
Cut Tape
₱160.74
₱150.31
₱146.01
₱142.95
₱139.88
Reel
₱139.88
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash 1,354In Stock
₱142.33
₱133.13
₱129.45
₱126.99
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Tube

Renesas / Dialog NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 4,570In Stock
Cut Tape
₱125.77
₱120.25
₱117.79
₱111.66
Reel
₱83.44
Min.: 1
Mult.: 1
: 5,000
SMD/SMT UDFN-8 AT25XV041B 4 Mbit 1.65 V 4.4 V 5.5 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash 2,940In Stock
Cut Tape
₱125.77
₱118.41
₱114.72
₱112.27
Reel
₱98.16
Min.: 1
Mult.: 1
: 5,000
SMD/SMT AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 5,652In Stock
Cut Tape
₱122.70
₱114.72
₱111.66
₱109.20
Reel
₱87.12
Min.: 1
Mult.: 1
: 6,000
SMD/SMT UDFN-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 2,602In Stock
₱144.17
₱134.36
₱130.68
₱128.22
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Tube
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 105C, 512 Byte Binary Page Node, SOIC-W 208mil (Tape & Reel),Quad Mode Enabled, Single, Dual, QuadSPI DataFlash 2,176In Stock
Cut Tape
₱304.30
₱283.44
₱275.46
₱268.71
Reel
₱236.20
Min.: 1
Mult.: 1
: 2,000
SMD/SMT AT45DQ161 16 Mbit 2.3 V 3.6 V 20 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2M X 8 70ns
379In Stock
₱208.59
₱190.80
₱160.12
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous 0 C + 70 C Tray
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R 2,765In Stock
Cut Tape
₱33.13
₱30.86
₱30.06
₱29.45
Reel
₱25.64
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Serial Quad I/O Flsh 1,484In Stock
Cut Tape
₱132.52
₱126.99
₱121.47
Reel
₱121.47
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WSON-8 SST26VF 16 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond W25Q16JWSNIME
Winbond NOR Flash 1.8V, 16M-bit, 4Kb Uniform Sector
599In Stock
₱36.20
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 16 Mbit 1.65 V 1.95 V 25 mA SPI 133 MHz 2 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 401In Stock
2,850On Order
₱445.40
₱416.57
Min.: 1
Mult.: 1
SMD/SMT WSON-8 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 1,268In Stock
11,000Expected 23/11/2026
Cut Tape
₱706.75
₱656.45
₱636.20
₱621.48
₱593.87
Reel
₱593.87
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 1,742In Stock
8,000Expected 03/11/2026
Cut Tape
₱505.52
₱470.55
₱456.44
₱435.59
₱424.54
Reel
₱424.54
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 2,466In Stock
20,000On Order
Cut Tape
₱150.92
₱141.11
₱136.81
₱131.29
₱128.22
Reel
₱128.22
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies S70FL01GSAGMFV011
Infineon Technologies NOR Flash STD SPI 109In Stock
₱1,819.03
₱1,685.28
₱1,631.91
₱1,592.03
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies S29GL01GS11TFIV13
Infineon Technologies NOR Flash PNOR 518In Stock
Cut Tape
₱1,636.20
₱1,515.96
₱1,468.11
₱1,432.52
Reel
₱1,281.60
Min.: 1
Mult.: 1
: 1,000
SMD/SMT S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel