Micron Technology NOR Flash

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 TSOP 9,282In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 128Mbit 163 Volts 64/64 LBGA 1 2,698In Stock
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT LBGA-64 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 1,796In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1,000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 9,214In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 24/25 TBGA 1 AL 8,169In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SLC 256M Die 64MX4 1,771In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 1,576In Stock
Min.: 1
Mult.: 1
Max.: 400

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 280In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 2,220In Stock
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 3,352In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash Parallel 1Gbit 16 3Volts 64/64 LBGA 1 I 29In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SERIAL NOR SLC 32MX4SOIC 643In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1,500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 AL 579In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 16/16 SOIC 1 AL 462In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOP2-16 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SPI 64MX4 TBGA 209In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 8/8 WPDFN 1 84In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 8/8 WPDFN 1 6In Stock
5,880Expected 08/10/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 256Mbit 163 Volts 56/56 TSOP 1 26In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 Die 73In Stock
Min.: 1
Mult.: 1

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 24/25 TBGA 1 AL 7In Stock
1,122Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray