onsemi NOR Flash

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Laki ng Memory Supply Voltage - Min Supply Voltage - Max Aktibong Read Current - Max Uri ng Interface Maximum na Clock Frequency Organisasyon Lapad ng Data Bus Uri ng Timing Minimum na Operating Temperature Maximum na Operating Temperature Packaging
onsemi NOR Flash 2M BIT SERIAL FLASH MEMORY 3,942May Stock
Cut Tape
₱58.90
₱55.09
₱53.62
₱52.45
Reel
₱35.34
Min.: 1
Mult.: 1
: 2,000
SMD/SMT VDFN-5x6-8 LE25U20AQG 2 Mbit 2.3 V 3.6 V 15 mA SPI 30 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LE25U40PCMC-AH-1
onsemi NOR Flash 4M BIT FLASH MEMORY 1,842May Stock
Cut Tape
₱65.03
₱63.80
₱61.96
₱60.68
Reel
₱42.58
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 LE25U40PCMC 4 Mbit 2.3 V 3.6 V SPI 30 MHz 512 k x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
onsemi NOR Flash S-FLASH MEMORY(4M) 793May Stock
2,000Inaasahan 3/23/2027
Cut Tape
₱76.07
₱71.78
₱69.94
₱68.10
Reel
₱47.79
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 LE25U40 4 Mbit 2.3 V 3.6 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi NOR Flash S-FLASH MEMORY(2M)
21,890Inoorder
Cut Tape
₱65.03
₱60.55
₱58.90
₱57.67
Reel
₱50.80
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 LE25U 2 Mbit 2.3 V 3.6 V 15 mA SPI 30 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel