+ 125 C NOR Flash

Mga Resulta: 322
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Laki ng Memory Supply Voltage - Min Supply Voltage - Max Aktibong Read Current - Max Uri ng Interface Maximum na Clock Frequency Organisasyon Lapad ng Data Bus Uri ng Timing Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Infineon Technologies NOR Flash A&D
294May Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 55 C + 125 C Tray

Infineon Technologies NOR Flash STD SPI 295May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 1,475May Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial 3,652May Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape
Infineon Technologies NOR Flash 64 Mbit (8 Mbyte) 1.8-V FS-S Flash 908May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FS064S 64 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 2,873May Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial 4,829May Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WDFN-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 877May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies NOR Flash Ser NOR Flash Memory 20 1,680May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 125 C AEC-Q100 Tray
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 2,298May Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 2,349May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Nor 569May Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256L 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash Nor 1,226May Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL256L 256 Mbit 2.7 V 3.6 V 50 mA SPI 66 MHz 32 M x 8 8 bit Asynchronous, Synchronous - 40 C + 125 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 6May Stock
1,840Inoorder
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Infineon Technologies NOR Flash STD SPI 102May Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash 64 Mbit (8 Mbyte) 1.8-V FS-S Flash 312May Stock
980Inaasahan 10/15/2026
Min.: 1
Mult.: 1

SMD/SMT LGA-8 S25FS064S 64 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies S29GL512T12TFN010
Infineon Technologies NOR Flash PNOR 254May Stock
Min.: 1
Mult.: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash 1,360May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 2,665May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Tube
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 4Mb, TSOP 48PIN, 55ns, -40 +125 C, BOTTOM, Tape and Reel 6,967May Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash 1,900May Stock
4,000Inaasahan 1/22/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 8 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +125 C, TOP, Tray 526May Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 1,544May Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
Alliance Memory NOR Flash Serial NOR Flash(MICRON), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(4x3), T&R 1,877May Stock
Min.: 1
Mult.: 1
: 4,000
SMD/SMT U-PDFN-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial, 8pin DFN(6x5), Tray 2,003May Stock
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray