2 Gbit NOR Flash

Mga Resulta: 71
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Laki ng Memory Supply Voltage - Min Supply Voltage - Max Aktibong Read Current - Max Uri ng Interface Maximum na Clock Frequency Organisasyon Lapad ng Data Bus Uri ng Timing Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Infineon Technologies NOR Flash 2G, 3.0V, 120ns Parallel NOR Flash 697May Stock
₱2,874.86
₱2,660.75
₱2,596.95
₱2,549.09
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 1,115May Stock
₱3,200.63
₱2,958.91
₱2,863.20
₱2,791.43
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 335May Stock
₱3,142.35
₱2,911.06
₱2,819.65
₱2,707.99
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies S70GL02GT11FHI010
Infineon Technologies NOR Flash Nor 763May Stock
₱2,879.77
₱2,695.11
₱2,607.99
₱2,542.96
Min.: 1
Mult.: 1
SMD/SMT S70GL02GT 2 Gbit 2.7 V 3.6 V 160 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C 535May Stock
480Inoorder
₱5,012.30
₱4,626.40
₱4,475.48
₱4,361.99
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Infineon Technologies NOR Flash PNOR 304May Stock
₱3,449.71
₱3,188.97
₱3,106.76
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 100 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 804May Stock
₱3,559.53
₱3,289.59
₱3,183.45
₱3,103.70
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 2G 3V 110ns Parallel NOR Flash 847May Stock
₱3,200.02
₱2,958.30
₱2,862.59
₱2,790.81
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S70GL02GT11FHA010
Infineon Technologies NOR Flash Nor 404May Stock
₱3,969.35
₱3,668.12
₱3,549.71
₱3,460.75
Min.: 1
Mult.: 1
SMD/SMT S70GL02GT 2 Gbit 2.7 V 3.6 V 160 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C AEC-Q100 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW Automotive +105C 5May Stock
960Inoorder
₱3,292.04
₱3,042.35
₱3,003.08
₱2,944.80
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 MX66UW 2 Gbit 1.65 V 2 V SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW 115May Stock
₱6,420.89
₱5,922.12
₱5,727.02
₱5,583.46
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 MX66UW 2 Gbit 1.65 V 2 V SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 85 C Tray
GigaDevice NOR Flash 2Gbit NOR Flash 3.3V TFBGA24(5*5 ball array) Industrial(-40C to +85C)
4,771Inaasahan 11/5/2026
₱2,000.01
₱1,908.60
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 2 Gbit 2.7 V 3.6 V SPI 133 MHz 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 2Gbit x4 I/O BGA-24
345Inoorder
₱5,333.77
₱4,922.72
₱4,762.60
₱4,641.74
₱4,473.03
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX66L 2 Gbit 2.7 V 3.6 V 120 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24
3,065Inoorder
₱5,638.68
₱5,204.32
₱5,034.38
₱4,907.39
₱4,730.09
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24
960Inaasahan 11/13/2026
₱5,707.39
₱5,264.44
₱5,090.82
₱4,961.99
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die
5,420Inoorder
₱3,106.76
₱2,868.73
₱2,775.47
₱2,705.54
₱2,607.38
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 2 Gbit 2.3 V 3.6 V 92 mA DTR/Quad SPI, QPI, SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die
1,752Inoorder
₱3,252.16
₱3,003.08
₱2,905.54
₱2,831.92
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 2 Gbit 1.65 V 1.95 V 58 mA SPI 166 MHz 256 M x 8 Synchronous - 40 C + 105 C Tray
GigaDevice NOR Flash 2Gbit NOR Flash 1.8V TFBGA24(5*5 ball array) Industrial(-40C to +85C) Hindi Naka-stock
₱2,338.05
Min.: 4,800
Mult.: 4,800
SMD/SMT TFBGA-24 2 Gbit 1.65 V 2 V SPI 166 MHz 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 2Gbit NOR Flash 1.8V TFBGA24(5*5 ball array) Industrial(-40C to +85C) Hindi Naka-stock
₱2,454.61
Min.: 4,800
Mult.: 4,800
SMD/SMT TFBGA-24 2 Gbit 1.65 V 2 V SPI 166 MHz - 40 C + 85 C Tray
GigaDevice NOR Flash 2Gbit NOR Flash 1.8V TFBGA24(5*5 ball array) Industrial(-40C to +85C) Hindi Naka-stock
₱2,577.31
Min.: 4,800
Mult.: 4,800
SMD/SMT TFBGA-24 2 Gbit 1.65 V 2 V SPI 166 MHz 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 2Gbit NOR Flash 3.3V TFBGA24(5*5 ball array) Industrial(-40C to +85C) Hindi Naka-stock
₱2,454.61
Min.: 4,800
Mult.: 4,800
SMD/SMT TFBGA-24 2 Gbit 2.7 V 3.6 V SPI 166 MHz - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
₱2,569.34
Min.: 1,800
Mult.: 1,800
SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Reel
₱2,482.22
Min.: 1,600
Mult.: 1,600
: 1,600
SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel
Infineon Technologies NOR Flash PNOR Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
₱2,961.98
Min.: 1,800
Mult.: 1,800
SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
₱2,498.79
Min.: 1,800
Mult.: 1,800
SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous Tray