SOP-8 NOR Flash

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 150mil Automotive +105C 2,392In Stock
₱109.82
₱103.07
₱100.00
₱98.16
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
GigaDevice NOR Flash 16Mbit NOR Flash 1.8V SOP8 150mil Industrial(-40C to +105C) 4,132In Stock
Cut Tape
₱73.62
₱68.71
₱66.87
₱65.64
Reel
₱56.75
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 GD25LQ16E 16 Mbit 1.65 V 2.1 V 20 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C 158In Stock
4,410On Order
₱119.63
₱112.27
₱109.20
₱106.75
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
GigaDevice NOR Flash 6,980In Stock
₱49.69
₱46.50
₱45.21
₱44.29
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 2,121In Stock
₱61.35
₱57.48
₱55.95
₱54.79
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 32Mbit NOR Flash 1.8V SOP8 208mil Industrial(-40C to +85C) 1,793In Stock
Cut Tape
₱82.21
₱77.30
₱74.85
₱73.62
Reel
₱63.80
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25LQ32E 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R 2,515In Stock
Cut Tape
₱33.13
₱30.86
₱30.06
₱29.45
Reel
₱25.64
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) 2,918In Stock
₱572.40
₱531.90
₱515.95
₱503.68
Min.: 1
Mult.: 1
SMD/SMT SOP-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C, tube 367In Stock
₱111.04
₱103.68
₱101.23
₱98.77
Min.: 1
Mult.: 1
SMD/SMT SOP-8 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz Synchronous
GigaDevice NOR Flash 32Mbit NOR Flash 3.3V SOP8 208mil Industrial(-40C to +85C) 2,000In Stock
Cut Tape
₱77.91
₱73.01
₱71.17
₱69.33
Reel
₱60.98
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25B32E 32 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 8Mbit NOR Flash 1.8V SOP8 150mil Industrial(-40C to +85C) 5,278In Stock
Cut Tape
₱53.99
₱50.86
₱49.45
₱48.41
Reel
₱42.27
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 8 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 1,047In Stock
736On Order
₱593.25
₱552.15
₱534.97
₱522.09
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +105C 721In Stock
644On Order
₱571.17
₱531.29
₱514.73
₱502.46
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +125C 2,062In Stock
₱296.93
₱276.69
₱268.71
₱262.58
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +125C 2,505In Stock
₱100.61
₱94.48
₱92.03
₱89.57
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil 24,622In Stock
Cut Tape
₱105.52
₱99.39
₱96.32
Reel
₱96.32
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O SOP-8 150mil 45,271In Stock
Cut Tape
₱87.73
₱82.21
₱79.76
₱77.91
Reel
₱68.10
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O SOP-8 209mil QE=1 20,656In Stock
₱292.03
₱272.39
₱264.42
₱258.28
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 64 M x 8 4 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil RPMC 7,900In Stock
Cut Tape
₱447.24
₱416.57
₱403.68
₱385.28
Reel
₱353.38
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Automotive +125C 59In Stock
3,036On Order
₱249.08
₱232.52
₱225.77
₱220.86
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
GigaDevice NOR Flash 128Mbit NOR Flash 3.3V SOP8 208mil Automotive(-40C to +105C) 1,208In Stock
Cut Tape
₱276.08
₱257.67
₱250.31
₱244.79
Reel
₱213.50
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 128 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 128Mbit NOR Flash 3.3V SOP8 208mil Industrial(-40C to +85C) 1,265In Stock
4,000Expected 16/02/2027
Cut Tape
₱176.69
₱165.03
₱160.12
₱156.44
Reel
₱136.81
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 32Mbit NOR Flash 3.3V SOP8 150mil Industrial(-40C to +85C) 4,697In Stock
3,000Expected 05/03/2027
Cut Tape
₱79.76
₱74.85
₱73.01
₱71.17
Reel
₱60.06
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 64Mbit NOR Flash 3.3V SOP8 208mil Industrial(-40C to +85C) 2,692In Stock
2,000Expected 18/12/2026
Cut Tape
₱122.70
₱114.72
₱111.66
₱109.20
Reel
₱99.39
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25Q64E 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 2,791In Stock
Cut Tape
₱134.97
₱126.38
₱122.70
₱119.63
Reel
₱104.30
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 AT25QF641 64 Mbit 2.7 V 3.6 V 7.5 mA SPI 104 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel