MouseReel NOR Flash

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash 256M, 3V, 90ns Parallel NOR Flash 156In Stock
Cut Tape
₱900.62
₱836.81
₱811.05
₱791.42
Reel
₱690.80
Min.: 1
Mult.: 1
: 2,200
SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R, dedicated reset pin, ECC 1,191In Stock
Cut Tape
₱1,273.63
₱1,180.99
₱1,144.18
₱1,090.19
₱1,062.58
Reel
₱1,062.58
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 IS25LE512M 512 Mbit QPI, SPI Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 4,287In Stock
20,000On Order
Cut Tape
₱441.11
₱410.43
₱398.16
₱379.76
₱370.55
Reel
₱370.55
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 11,826In Stock
13,500Expected 22/01/2027
Cut Tape
₱463.81
₱431.29
₱418.41
₱399.39
Reel
₱365.65
Min.: 1
Mult.: 1
: 4,500
SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V 11,776In Stock
22,000Expected 19/10/2027
Cut Tape
₱431.90
₱401.84
₱390.19
₱372.39
₱363.19
Reel
₱363.19
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 8,731In Stock
Cut Tape
₱495.71
₱461.35
₱447.86
₱427.00
Reel
₱391.41
Min.: 1
Mult.: 1
: 4,500
SMD/SMT WSON-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 8,439In Stock
Cut Tape
₱679.14
₱631.29
₱611.66
₱596.94
₱569.33
Reel
₱569.33
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 256Mb QPI/QSPI 16pin SOP 300mil ET 4,188In Stock
Cut Tape
₱599.39
₱557.06
₱540.49
₱527.61
Reel
₱497.55
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16 29In Stock
7,000On Order
Cut Tape
₱447.86
₱417.18
₱404.30
₱385.89
Reel
₱371.17
Min.: 1
Mult.: 1
Max.: 250
: 1,000
SMD/SMT SOP-16 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm 5In Stock
4,000On Order
Cut Tape
₱414.73
₱386.51
₱374.85
₱357.67
Reel
₱343.56
Min.: 1
Mult.: 1
Max.: 250
: 4,000
SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 295In Stock
2,000On Order
Cut Tape
₱553.99
₱515.34
₱500.00
₱487.73
₱476.08
Reel
₱476.08
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 6In Stock
4,000On Order
Cut Tape
₱396.93
₱369.33
₱358.28
₱342.33
Reel
₱342.33
Min.: 1
Mult.: 1
Max.: 50
: 2,000
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil QE=1 150In Stock
2,000On Order
Cut Tape
₱415.34
₱387.12
₱375.46
₱358.28
Reel
₱328.22
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil QE=1 476In Stock
4,000On Order
Cut Tape
₱95.09
₱88.96
₱86.50
₱84.66
Reel
₱70.55
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O WSON-8 8x6mm 13In Stock
8,000On Order
Cut Tape
₱1,360.74
₱1,261.36
₱1,222.09
₱1,192.03
₱1,147.25
Reel
₱1,147.25
Min.: 1
Mult.: 1
Max.: 100
: 4,000
SMD/SMT WSON-8 MX25L 512 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x2 I/O SOP-8 209mil 61In Stock
6,000On Order
Cut Tape
₱301.84
₱281.60
₱273.01
₱266.87
₱260.74
Reel
₱260.74
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25L 64 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 32 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil 106In Stock
66,000On Order
Cut Tape
₱130.06
₱122.09
₱118.41
₱113.50
Reel
₱106.75
Min.: 1
Mult.: 1
Max.: 500
: 2,000
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 209mil 888In Stock
4,000Expected 08/10/2027
Cut Tape
₱147.24
₱138.04
₱133.74
₱128.22
Reel
₱110.43
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 11In Stock
4,000On Order
Cut Tape
₱1,666.27
₱1,544.18
₱1,496.33
₱1,459.52
Reel
₱1,459.52
Min.: 1
Mult.: 1
Max.: 50
: 2,000
SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O WSON-8 6x5mm 3,360In Stock
Cut Tape
₱38.65
₱36.56
₱35.58
₱34.85
Reel
₱33.07
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O USON-8 2x3mm 172In Stock
48,000On Order
Cut Tape
₱82.82
₱77.30
₱75.46
₱73.62
₱71.78
Reel
₱71.78
Min.: 1
Mult.: 1
Max.: 250
: 12,000
SMD/SMT USON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 209mil 196In Stock
12,000On Order
Cut Tape
₱96.93
₱90.80
₱88.34
₱86.50
Reel
₱82.21
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Bottom Boot 25In Stock
1,500On Order
Cut Tape
₱732.52
₱680.37
₱659.51
₱620.86
₱594.48
Reel
₱594.48
Min.: 1
Mult.: 1
Max.: 100
: 1,500
SMD/SMT TSOP-48 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 16Mbit x16 I/O TSOP-48 Bottom Boot 288In Stock
1,500On Order
Cut Tape
₱563.81
₱524.54
₱508.59
₱496.32
Reel
₱496.32
Min.: 1
Mult.: 1
Max.: 50
: 1,500
SMD/SMT TSOP-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Top Boot 107In Stock
1,500On Order
Cut Tape
₱538.65
₱501.23
₱486.51
₱463.81
Reel
₱353.99
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSOP-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel