Reel NOR Flash

Results: 3,347
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Serial Quad I/O Flsh 1,484In Stock
Cut Tape
₱141.72
₱135.58
Reel
₱129.45
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WSON-8 SST26VF 16 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash 428In Stock
Cut Tape
₱307.98
₱294.48
Reel
₱279.14
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL01GS11TFIV13
Infineon Technologies NOR Flash PNOR 518In Stock
Cut Tape
₱1,540.50
₱1,460.13
₱1,427.61
₱1,357.06
Reel
₱1,200.01
Min.: 1
Mult.: 1
: 1,000
SMD/SMT S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL128S90DHI023
Infineon Technologies NOR Flash PNOR 2,200In Stock
Cut Tape
₱637.43
₱592.64
₱574.85
₱561.35
Reel
₱433.13
Min.: 1
Mult.: 1
: 2,200
SMD/SMT S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S29GL512S10TFI023
Infineon Technologies NOR Flash PNOR 399In Stock
Cut Tape
₱1,155.22
₱1,071.78
₱1,038.04
₱1,012.89
Reel
₱930.68
Min.: 1
Mult.: 1
: 1,000
S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA 32 M x 16 16 bit Asynchronous Reel, Cut Tape
Infineon Technologies S29GL128S10TFB023
Infineon Technologies NOR Flash Nor 845In Stock
Cut Tape
₱819.02
₱760.74
₱737.43
₱719.64
Reel
₱622.09
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Infineon Technologies NOR Flash Nor 60In Stock
Cut Tape
₱1,620.25
₱1,501.23
₱1,453.38
₱1,417.80
Reel
₱1,195.71
Min.: 1
Mult.: 1
: 1,600
SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb, 56 pin TSOP, 3V, RoHS, T&R, Highest Sector Protected 282In Stock
Cut Tape
₱1,116.57
₱1,035.59
₱1,003.07
₱955.83
₱931.91
Reel
₱931.91
Min.: 1
Mult.: 1
: 800
SMD/SMT TSOP-56 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL512S11TFIV13
Infineon Technologies NOR Flash PNOR 940In Stock
Cut Tape
₱1,155.22
₱1,071.78
₱1,038.04
₱1,012.89
Reel
₱872.40
Min.: 1
Mult.: 1
: 1,000
SMD/SMT S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, new die rev 4,540In Stock
Cut Tape
₱128.22
₱120.25
₱116.57
₱114.11
₱111.66
Reel
₱111.66
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 2 Mbit 1.7 V 1.95 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 938In Stock
Cut Tape
₱181.60
₱169.94
₱153.99
Reel
₱153.99
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1,016In Stock
Cut Tape
₱115.95
₱108.59
₱105.52
₱103.07
Reel
₱72.39
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 2,363In Stock
20,000On Order
Cut Tape
₱150.92
₱141.11
₱136.81
₱131.29
₱128.22
Reel
₱128.22
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable, 2Mb, 3V, 75MHz, 8pin SOIC Narrow 3,346In Stock
Cut Tape
₱268.71
₱250.92
₱243.56
₱238.04
Reel
₱211.66
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 2 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 2,743In Stock
Cut Tape
₱184.05
₱171.78
₱166.87
₱163.19
₱159.51
Reel
₱159.51
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 32 Mbit 1.65 V 2 V 8 mA SPI 133 MHz Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 1,267In Stock
11,000Expected 23/11/2026
Cut Tape
₱706.75
₱656.45
₱636.20
₱621.48
₱593.87
Reel
₱593.87
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25LP016D-JTLE-TR
ISSI NOR Flash 16Mb QSPI, 8-pin USON 4x3mm, RoHS, T&R 5,545In Stock
Cut Tape
₱183.44
₱171.17
₱166.26
₱162.58
Reel
₱146.01
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 16 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Winbond W25Q32RVCSJQ TR
Winbond NOR Flash spiFlash, 32M-bit, DTR, 4Kb Uniform Sector 1,179In Stock
Cut Tape
₱185.89
₱173.62
₱168.71
₱165.03
Reel
₱144.17
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
Alliance Memory NOR Flash 32Mb(x8/x16), 3V, Parallel NOR Flash, Bottom Boot, Industrial Automotive, 48TFBGA, T&R 1,471In Stock
Cut Tape
₱550.92
₱512.89
₱496.94
₱485.28
Reel
₱420.25
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TFBGA-48 32 Mbit 2.7 V 3.6 V 10 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
ISSI NOR Flash 16M SPI, 8-pin SOP 150mil ET 1.65-1.95V 717In Stock
Cut Tape
₱170.55
₱160.12
₱155.22
₱151.53
₱148.47
Reel
₱148.47
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash 640In Stock
4,000Expected 22/01/2027
Cut Tape
₱200.00
₱186.50
₱180.98
₱176.69
₱173.01
Reel
₱173.01
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 8 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 13In Stock
2,000Expected 23/11/2026
Cut Tape
₱607.98
₱565.65
₱548.47
₱534.97
₱522.09
Reel
₱522.09
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 64Mbit NOR Flash 1.8V WSON8 6*5mm Industrial(-40C to +85C) 3,000In Stock
Cut Tape
₱134.36
₱125.77
₱122.09
₱119.63
Reel
₱104.91
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbit NOR Flash 1.8V USON8 3*2*0.45mm Industrial(-40C to +85C) 3,441In Stock
Cut Tape
₱73.62
₱68.71
₱66.87
₱65.64
Reel
₱56.75
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice GD25LQ16EE2GR
GigaDevice NOR Flash 16Mbit NOR Flash 1.8V USON8 3*2*0.45mm Automotive(-40C to +105C) 6,982In Stock
Cut Tape
₱102.45
₱96.32
₱93.25
₱91.41
Reel
₱80.37
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape