Tray NOR Flash

Results: 2,349
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash SEMPER 2,366In Stock
₱912.27
₱847.24
₱831.91
₱795.10
Min.: 1
Mult.: 1
SMD/SMT WSON-8 512 Mbit 1.7 V 2 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24 Automotive +105C 378In Stock
₱642.95
₱598.16
₱579.76
₱566.26
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +125C 1,008In Stock
960On Order
₱1,850.32
₱1,714.12
₱1,660.13
₱1,619.03
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C 525In Stock
480On Order
₱5,012.30
₱4,626.40
₱4,475.48
₱4,361.99
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Infineon Technologies NOR Flash NOR 660In Stock
₱2,160.13
₱1,999.40
₱1,934.98
₱1,887.74
Min.: 1
Mult.: 1
S26KL/S26KS 2.7 V 3.6 V Tray
Infineon Technologies NOR Flash A&D
This product may require additional documentation to export from the United States.
1,612In Stock
₱5,601.26
₱5,162.60
₱4,999.41
₱4,873.64
Min.: 1
Mult.: 1
SMD/SMT FBGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 55 C + 125 C Tray
Winbond W35T51NWTBIE
Winbond NOR Flash OctalFlash, 512M-bit, 4Kb Uniform Sector, Extended SPI (SDR) Default Setting
349In Stock
₱2,230.07
Min.: 1
Mult.: 1
Tray
Infineon Technologies S28HS512TGABHM010
Infineon Technologies NOR Flash SEMPER 3,117In Stock
₱1,454.00
₱1,348.47
₱1,306.14
₱1,274.85
Min.: 1
Mult.: 1
SMD/SMT BGA-24 512 Mbit 1.7 V 2 V SPI 200 MHz Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash SEMPER 260In Stock
₱1,119.64
₱1,038.66
₱1,006.14
₱982.21
Min.: 1
Mult.: 1
SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 10 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash SEMPER 253In Stock
₱954.61
₱886.51
₱858.90
₱838.65
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 512 Mbit 2.7 V 3.6 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 291In Stock
₱947.24
₱879.15
₱852.15
₱831.91
Min.: 1
Mult.: 1
SMD/SMT WSON-8 512 Mbit 2.7 V 3.6 V 53 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 200In Stock
₱1,844.79
₱1,708.60
₱1,654.00
₱1,613.51
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 1 Gbit 1.7 V 2 V 10 mA SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 600In Stock
₱947.24
₱879.15
₱852.15
₱831.91
Min.: 1
Mult.: 1
SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 105In Stock
₱2,185.29
₱2,022.71
₱1,958.29
₱1,909.83
Min.: 1
Mult.: 1
SMD/SMT BGA-24 1 Gbit 1.7 V 2 V 10 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 Automotive +125C 3,275In Stock
₱1,694.49
₱1,569.33
₱1,519.64
₱1,482.22
Min.: 1
Mult.: 1
MX25UM SPI Tray
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O BGA-64 Highest Sector Protected 182In Stock
₱1,089.58
₱1,009.82
₱978.53
₱932.52
Min.: 1
Mult.: 1
SMD/SMT BGA-64 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O BGA-24 Security Chip Automotive +105C 1,018In Stock
₱588.35
₱547.24
₱530.06
₱517.79
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 MX78U 64 Mbit 1.65 V 2 V SPI 16 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Microchip Technology NOR Flash 512K X 16 70ns
1,735In Stock
₱120.86
₱112.27
₱100.61
₱100.00
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1
10In Stock
₱1,598.17
Min.: 1
Mult.: 1
SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 WPDFN 1
2,309In Stock
₱1,598.17
Min.: 1
Mult.: 1
SMD/SMT WDFN-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 16/16 SOIC 1
8In Stock
₱2,085.90
Min.: 1
Mult.: 1
SMD/SMT SOP2-16 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2
7In Stock
₱7,671.82
Min.: 1
Mult.: 1
SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 16/16 SOIC 1
4,268In Stock
₱2,373.02
Min.: 1
Mult.: 1
SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 128Mbit 163 Volts 64/64 LBGA 1
2,209In Stock
₱3,482.23
Min.: 1
Mult.: 1
SMD/SMT LBGA-64 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 AL
1,104In Stock
2,880Expected 25/12/2026
₱7,575.50
Min.: 1
Mult.: 1
SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray