Tray NOR Flash

Mga Resulta: 2,350
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Laki ng Memory Supply Voltage - Min Supply Voltage - Max Aktibong Read Current - Max Uri ng Interface Maximum na Clock Frequency Organisasyon Lapad ng Data Bus Uri ng Timing Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Infineon Technologies NOR Flash 1G 3V 110ns Parallel NOR Flash 801May Stock
₱1,652.16
₱1,531.91
₱1,484.06
₱1,450.31
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 110ns Parallel NOR Flash 552May Stock
₱1,674.24
₱1,554.61
₱1,505.53
₱1,455.84
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 120ns Parallel NOR Flash 319May Stock
910Inaasahan 11/5/2026
₱1,597.55
₱1,480.99
₱1,450.93
₱1,439.27
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512Mb 3V 100ns Parallel NOR Flash 1,112May Stock
₱1,123.32
₱1,048.47
₱1,018.41
₱976.69
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512Mb 3V 110ns Parallel NOR Flash 246May Stock
₱1,202.46
₱1,115.34
₱1,080.99
₱1,012.89
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm 1,081May Stock
2,880Inaasahan 10/26/2027
₱433.74
₱403.68
₱391.41
₱373.62
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x2 I/O SOP-8 209mil 3,684May Stock
₱170.55
₱160.12
₱155.22
₱151.53
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25L 32 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 16 M x 2 2 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 1,962May Stock
6,300Inoorder
₱131.29
₱123.31
₱119.63
₱114.72
₱112.27
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm +105C 288May Stock
4,800Inoorder
₱1,565.04
₱1,450.31
₱1,404.92
₱1,370.56
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 35 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x8 I/O BGA-24 RWW 3,892May Stock
₱447.86
₱417.18
₱404.30
₱385.89
Min.: 1
Mult.: 1
Max.: 250
SMD/SMT TFBGA-24 MX25UW 64 Mbit 1.65 V 2 V SPI 200 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 5V 8Mbit x16 I/O BGA-48 Top Boot 409May Stock
₱1,107.98
₱1,027.61
₱995.10
₱948.47
Min.: 1
Mult.: 1
SMD/SMT BGA-48 MX29F 8 Mbit 4.5 V 5.5 V 50 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Highest Sector Protected VIO 336May Stock
₱1,089.58
₱1,010.43
₱978.53
₱932.52
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O BGA-64 Highest Sector Protected VIO 1,429May Stock
₱1,088.96
₱1,009.21
₱977.92
₱931.91
Min.: 1
Mult.: 1
SMD/SMT BGA-64 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-56 Highest Sector Protected 136May Stock
₱1,520.25
₱1,408.60
₱1,364.42
₱1,331.30
Min.: 1
Mult.: 1
SMD/SMT BGA-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-56 Lowest Sector Protected 451May Stock
₱736.81
₱684.67
₱663.19
₱647.86
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Highest Sector Protected 477May Stock
₱2,022.10
₱1,872.40
₱1,813.51
₱1,768.72
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Highest Sector Protected 119May Stock
₱1,916.57
₱1,774.86
₱1,718.41
₱1,676.08
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O BGA-64 Highest Sector Protected 256May Stock
₱1,819.03
₱1,684.06
₱1,631.30
₱1,590.81
Min.: 1
Mult.: 1
SMD/SMT BGA-64 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Lowest Sector Protected 190May Stock
₱1,916.57
₱1,774.86
₱1,718.41
₱1,676.08
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O BGA-64 Lowest Sector Protected 262May Stock
₱1,818.41
₱1,684.06
₱1,630.68
₱1,590.81
Min.: 1
Mult.: 1
SMD/SMT BGA-64 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Highest Sector Protected VIO 161May Stock
₱1,724.55
₱1,596.94
₱1,546.63
₱1,508.60
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O TSOP-56 Lowest Sector Protected 376May Stock
₱866.26
₱804.91
₱779.76
₱743.56
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O BGA-48 Top Boot 725May Stock
₱580.37
₱539.88
₱523.32
₱511.05
Min.: 1
Mult.: 1
SMD/SMT BGA-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 8Mbit x16 I/O TSOP-48 Top Boot 1,024May Stock
₱519.63
₱484.05
₱469.33
₱447.86
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX29LV 8 Mbit 2.7 V 3.6 V 12 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 8Mbit x16 I/O BGA-48 Top Boot 419May Stock
₱532.52
₱495.71
₱480.98
₱458.90
Min.: 1
Mult.: 1
SMD/SMT BGA-48 MX29LV 8 Mbit 2.7 V 3.6 V 12 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray